Weidmuller’s Klippon® Connect SNAP IN Terminal Blocks - The worldwide novelty from the pioneer of connectivity
Weidmüller's latest world innovation is terminal blocks with SNAP IN technology. The conductors are simply inserted into the connection point and the mechanism snaps shut with a clearly audible click.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2674530000 | FEED-THROUGH TERMINAL BLOCK, SNA | 3675 - Immediate 2000 - Factory Stock | $23.76 | Vis detaljer |
![]() | ![]() | 2753940000 | FEED-THROUGH TERMINAL BLOCK, SNA | 64 - Immediate 2000 - Factory Stock | $24.98 | Vis detaljer |
![]() | ![]() | 2674560000 | PE TERMINAL, SNAP IN, 2.5 MM, 80 | 49 - Immediate | $78.02 | Vis detaljer |
![]() | ![]() | 2674540000 | FEED-THROUGH TERMINAL BLOCK, SNA | 140 - Immediate | $34.15 | Vis detaljer |
![]() | ![]() | 2753950000 | FEED-THROUGH TERMINAL BLOCK, SNA | 260 - Immediate 200 - Factory Stock | $34.15 | Vis detaljer |
![]() | ![]() | 2674570000 | PE TERMINAL, SNAP IN, 2.5 MM, 80 | 56 - Immediate 1400 - Factory Stock | $98.89 | Vis detaljer |
![]() | ![]() | 2674550000 | FEED-THROUGH TERMINAL BLOCK, SNA | 50 - Immediate 2000 - Factory Stock | $44.62 | Vis detaljer |
![]() | ![]() | 2753960000 | FEED-THROUGH TERMINAL BLOCK, SNA | 9 - Immediate | $44.62 | Vis detaljer |
![]() | ![]() | 2674580000 | PE TERMINAL, SNAP IN , 2.5 MM, 8 | 993 - Immediate 2000 - Factory Stock | $119.00 | Vis detaljer |
![]() | ![]() | 2751080000 | END PLATE (TERMINALS), 56.9 MM X | 255 - Immediate 1740 - Factory Stock | $9.07 | Vis detaljer |
![]() | ![]() | 2751090000 | END PLATE (TERMINALS), 69.5 MM X | 22 - Immediate 2000 - Factory Stock | $10.10 | Vis detaljer |
![]() | ![]() | 2751100000 | END PLATE (TERMINALS), 82.1 MM X | 503 - Immediate | $11.23 | Vis detaljer |