Gesture Control System
Performance parameters of the VCNL4020 gesture system are set using an I2C interface. The 16-bit resolution allows it to continue functioning when competing sensors overflow or saturate. These emitters put out up to 60 mW/sr at a current of 100 mA and can be pulsed with a current up to 1 Amp yielding 350 mW/sr. They are plenty intense when longer range sensing is required. They are also fast with a rise and fall time of 30 ns.
Gesture Control System
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCNL4020-GS08 | SENSOR OPT AMBIENT 10 VDFN | 1822 - Immediate | $22.13 | Vis detaljer |
![]() | ![]() | VCNL4020-GS18 | SENSOR OPT AMBIENT 10 SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VCNL4020X01-GS08 | SENSOR OPT 540NM AMBIENT 10 VDFN | 5569 - Immediate | $24.34 | Vis detaljer |