Advantages of Using Bulk Metal® Foil Resistors in High-Humidity Environments (Demo Video) - VPG
All resistors that are based on nichrome, which is a category that includes both thin film devices and Bulk Metal Foil resistors, are susceptible to electro-chemical corrosion or etching when placed in a high humidity environment and powered with a very low wattage. But since the nichrome element of a Bulk Metal Foil resistor is hundreds of times thicker than the element in a thin film device with the same value, it will last much longer under these conditions. This video shows the actual etching process and survival times for thin film and foil nichrome resistive elements as they are tested in 100% humidity conditions.
Advantages of Using Bulk Metal® Foil Resistors in High-Humidity Environments
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Y40255R00000F9R | RES SMD 5 OHM 1% 1/2W 2010 | 0 - Immediate | $220.04 | Vis detaljer |
![]() | ![]() | Y402310K0000T9R | RES SMD 10K OHM 0.01% 0.3W 1206 | 5 - Immediate | $170.73 | Vis detaljer |
![]() | ![]() | Y40221K00000T9R | RES SMD 1K OHM 0.01% 1/5W 0805 | 180 - Immediate | $247.45 | Vis detaljer |
![]() | ![]() | Y402320K0000T9R | RES SMD 20K OHM 0.01% 0.3W 1206 | 0 - Immediate | $182.99 | Vis detaljer |
![]() | ![]() | Y40222K00000T9R | RES SMD 2K OHM 0.01% 1/5W 0805 | 0 - Immediate | $167.18 | Vis detaljer |
![]() | ![]() | Y4022350R000T9R | RES SMD 350 OHM 0.01% 1/5W 0805 | 0 - Immediate | $247.45 | Vis detaljer |
![]() | ![]() | Y402250R0000A9R | RES SMD 50 OHM 0.05% 1/5W 0805 | 742 - Immediate | $148.28 | Vis detaljer |
![]() | ![]() | Y4027125K000T9R | RES SMD 125K OHM 0.01% 3/4W 2512 | 45 - Immediate | $499.48 | Vis detaljer |
![]() | ![]() | Y4021100R000B9W | RES SMD 100 OHM 0.1% 1/10W 0603 | 16 - Immediate | $119.09 | Vis detaljer |
![]() | ![]() | Y40212K00000B9W | RES SMD 2K OHM 0.1% 1/10W 0603 | 123 - Immediate | $119.09 | Vis detaljer |
![]() | ![]() | Y40231K00000T9R | RES SMD 1K OHM 0.01% 0.3W 1206 | 60 - Immediate | $242.30 | Vis detaljer |
![]() | ![]() | Y4021104R000A6R | RES SMD 104 OHM 0.05% 1/10W 0603 | 0 - Immediate | $197.05 | Vis detaljer |
![]() | ![]() | Y4021120R000D0W | RES SMD 120 OHM 0.5% 1/10W 0603 | 0 - Immediate | $59.80 | Vis detaljer |
![]() | ![]() | Y4021150R000B0W | RES SMD 150 OHM 0.1% 1/10W 0603 | 0 - Immediate | $60.62 | Vis detaljer |
![]() | ![]() | Y4021150R000Q9W | RES SMD 150 OHM 0.02% 1/10W 0603 | 0 - Immediate | $65.93 | Vis detaljer |
![]() | ![]() | Y4021165R000F0W | RES SMD 165 OHM 1% 1/10W 0603 | 0 - Immediate | $59.39 | Vis detaljer |
![]() | ![]() | Y40211K00000F9R | RES SMD 1K OHM 1% 1/10W 0603 | 0 - Immediate | $49.85 | Vis detaljer |
![]() | ![]() | Y40211K00000F9W | RES SMD 1K OHM 1% 1/10W 0603 | 0 - Immediate | $59.39 | Vis detaljer |