TE Connectivity DEUTSCH DT Series Connectors | DigiKey Daily
TE Connectivity DEUTSCH's DT connectors are designed for cable-to-cable and cable-to-board harsh environment applications. The connectors are made of rugged, rectangular thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to operate in temperatures of -55°C to +125°C. They offer reliable connections with integrated latches for mating and wedgelocks that confirm contact alignment. The connectors are available in 2, 3, 4, 6, 8, and 12 configurations and accept 14-20 AWG and DEUTSCH size 16 contacts. Each contact carries a 13 A continuous capacity. Many modifications are available to fit your application.
TE Connectivity DEUTSCH DT Series Connectors DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT06-08SA | CONN PLUG HSG 8POS | 257 - Immediate | $38.73 | Vis detaljer |
![]() | ![]() | DT06-08SB | CONN PLUG HSG 8POS | 1361 - Immediate | $39.85 | Vis detaljer |
![]() | ![]() | DT06-08SC | CONN PLUG HSG 8POS | 409 - Immediate | $42.75 | Vis detaljer |
![]() | ![]() | DT06-12SA | CONN PLUG HSG 12POS | 3599 - Immediate | $42.01 | Vis detaljer |
![]() | ![]() | DT06-12SB | CONN PLUG HSG 12POS | 2061 - Immediate | $45.47 | Vis detaljer |
![]() | ![]() | DT06-12SC | CONN PLUG HSG 12POS | 328 - Immediate | $58.84 | Vis detaljer |
![]() | ![]() | DT06-12SD | CONN PLUG HSG 12POS | 0 - Immediate | $63.90 | Vis detaljer |
![]() | ![]() | DT06-2S | CONN PLUG HSG 2POS | 2512 - Immediate | $6.92 | Vis detaljer |
![]() | ![]() | DT06-3S | CONN PLUG HSG 3POS | 8144 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | DT06-4S | CONN PLUG HSG 4POS | 23127 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | DT06-6S | CONN PLUG HSG 6POS | 6311 - Immediate | $22.55 | Vis detaljer |
![]() | ![]() | DT04-08PA | CONN RCPT HSG 8POS | 3549 - Immediate | $29.84 | Vis detaljer |
![]() | ![]() | DT04-08PB | CONN RCPT HSG 8POS | 0 - Immediate | $43.41 | Vis detaljer |
![]() | ![]() | DT04-08PC | CONN RCPT HSG 8POS | 128 - Immediate | $41.16 | Vis detaljer |
![]() | ![]() | DT04-12PA | CONN RCPT HSG 12POS | 1609 - Immediate | $34.80 | Vis detaljer |
![]() | ![]() | DT04-12PB | CONN RCPT HSG 12POS | 473 - Immediate | $44.81 | Vis detaljer |
![]() | ![]() | DT04-12PC | CONN RCPT HSG 12POS | 2195 - Immediate | $44.81 | Vis detaljer |
![]() | ![]() | DT04-2P | CONN RCPT HSG 2POS | 0 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | DT04-3P | CONN RCPT HSG 3POS | 14819 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | DT04-4P | CONN RCPT HSG 4POS | 14130 - Immediate | $14.97 | Vis detaljer |