TE Connectivity USB 3.1 Type C | DigiKey Daily
TE Connectivity's USB type-C connector is capable of delivering data, power, and A/V through a single connection at faster speeds. The connector delivers data up to 10 Gbps, power up to 100 W, and audio/video input in a single connection . The small form factor features a flippable assembly that is adaptable to current USB type, and a reversible interface for easy, reliable mating. This connector supports a variety of different protocols, and with the use of adapters it is backwards compatible to HDMI, VGA, DisplayPort, and other types of connections from the single USB type-C port. The USB type-C connector from TE Connectivity is the next-generation solution for current and future USB applications.
TE Connectivity USB 3.1 Type C DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2129691-1 | CONN RCPT USB3.1 TYPEC 24POS SMD | 16840 - Immediate | $30.97 | Vis detaljer |
![]() | ![]() | 2295018-2 | CONN RCPT USB3.1 TYPEC 24POS SMD | 9437 - Immediate | $33.59 | Vis detaljer |
![]() | ![]() | 1-2295018-2 | CONN RCPT USB3.1 TYPEC 24POS SMD | 5361 - Immediate | $32.18 | Vis detaljer |