TE Connectivity Coolsplice Connectors | DigiKey Daily
TE Connectivity’s CoolSplice connectors are suitable for splicing 22 AWG to 18 AWG solid and stranded wire in a wide variety of indoor and outdoor lighting, HVAC, building safety and security applications and other electrical installations. The CoolSplice connectors eliminate the need to pre-strip insulation from the wire conductors, and provide independent termination for the left- and right-side wires. All CoolSplice connectors allow for push button termination using a common pair of pliers. The clear body material allows for visual inspection of the termination, and color-coded termination buttons take the guesswork out of matching wire size to appropriate connector.
TE Connectivity Coolsplice Connectors | DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2213600-1 | LARGE WIRE SINGLE POSITION COOLS | 0 - Immediate | $25.45 | Vis detaljer |
![]() | ![]() | 2213600-2 | LARGE WIRE SINGLE POSITION COOLS | 1337 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | 2213600-3 | COOLSPLICE LW 14/16 TO 16/18 AWG | 321 - Immediate | $23.95 | Vis detaljer |
![]() | ![]() | 2213600-4 | LARGE WIRE SINGLE POSITION COOLS | 332 - Immediate | $23.86 | Vis detaljer |
![]() | ![]() | 2213600-5 | LARGE WIRE SINGLE POSITION COOLS | 838 - Immediate | $24.14 | Vis detaljer |
![]() | ![]() | 2213600-6 | LARGE WIRE SINGLE POSITION COOLS | 11 - Immediate | $24.51 | Vis detaljer |
![]() | ![]() | 2213800-1 | COOLSPLICE NS 18 TO 18 AWG | 0 - Immediate | $22.83 | Vis detaljer |
![]() | ![]() | 2213800-2 | COOLSPLICE NS 18 TO 18 AWG, SEAL | 0 - Immediate | $22.64 | Vis detaljer |
![]() | ![]() | 2213800-3 | COOLSPLICE NS 20/22 TO 20/22 AWG | 3429 - Immediate | $22.92 | Vis detaljer |
![]() | ![]() | 2213800-4 | COOLSPLICE NS 20/22 TO 20/22 AWG | 120 - Immediate | $22.64 | Vis detaljer |