i6A 250W, 9-40V Input, Non-isolated DC-DC Converter
Ideal for creating additional high current output voltages from a single output 12V or 24V AC-DC power supply, the highly efficient 250W, 14A converters are suitable for use in medical, communications, industrial, test and measurement, broadcast and portable equipment. With an efficiency of up to 98%, these 1/16th brick format non isolated converters offer a cost effective solution with an adjustable output range of 3.3V to 24V.
i6A 250W 9-40V Input Non-isolated DC-DC Converter
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | I6A24014A033V-001-R | DC DC CONVERTER 3.3-24V 250W | 885 - Immediate | $403.87 | Vis detaljer |
![]() | ![]() | I6A24008A033V-N01-R | DC DC CONVERTER -3.3 TO -30V 75W | 0 - Immediate | $405.18 | Vis detaljer |
![]() | ![]() | I6A4W020A033V-001-R | DC DC CONVERTER 3.3-15V 250W | 0 - Immediate | $397.23 | Vis detaljer |
![]() | ![]() | I6A24008A033V-N00-R | DC DC CONVERTER -3.3 TO -30V 75W | 0 - Immediate | $359.60 | Vis detaljer |
![]() | ![]() | I6A24014A033V-000-R | DC DC CONVERTER 3.3-24V 250W | 1 - Immediate | $403.87 | Vis detaljer |
![]() | ![]() | I6A24014A033V-002-R | DC DC CONVERTER 3.3-24V 250W | 0 - Immediate | $403.87 | Vis detaljer |
![]() | ![]() | I6A24014A033V-003-R | DC DC CONVERTER 3.3-24V 250W | 217 - Immediate | $403.87 | Vis detaljer |