STMicroelectronics STM32L4 IoT Discovery Kit | DigiKey Daily
STMicroelectronics STM32L4 IoT Discovery Kit offers an ultra-low-power ARM Cortex-M4-based MCU, the most common wireless interfaces, and a multitude of sensors for developing low power IoT nodes. The board supports BLE, Wi-Fi, SubGHz, NFC, and USB on-the-go communication, as well as environmental, awareness, and detection sensors. If users need additional hardware, Arduino Uno and PMOD connectors let developers access a large selection of add-on boards. The STM32L4 series MCU offers very granular power control and supports clock speeds up to 80 MHz. The board is intended for developers looking to develop using low-power communication and processing and multiway sensing with a direct connection to cloud servers.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B-L475E-IOT01A2 | STM32 IOT DISCOVERY NODE 868MHZ | 20 - Immediate | $733.17 | Vis detaljer |
![]() | ![]() | B-L475E-IOT01A1 | STM32 IOT DISCOVERY NODE 915MHZ | 20 - Immediate | $813.91 | Vis detaljer |
![]() | ![]() | LPS22HBTR | SENSOR 18.27PSIA 24BIT 10HLGA | 4136 - Immediate | $29.75 | Vis detaljer |
![]() | ![]() | VL53L0CXV0DH/1 | SENSOR OPTICAL 24CM I2C | 40402 - Immediate | $50.43 | Vis detaljer |
![]() | ![]() | M24SR64-YMN6T/2 | IC RFID TRANSP 13.56MHZ 8SO | 5439 - Immediate | $18.80 | Vis detaljer |
![]() | ![]() | HTS221TR | SENS HUMI/TEMP 2.5V I2C 4.5% SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LSM6DSLTR | IMU ACCEL/GYRO I2C/SPI 14LGA | 0 - Immediate | $38.82 | Vis detaljer |
![]() | ![]() | VL6180XV0NR/1 | SENSOR OPTICAL 10-40CM I2C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | L6360TR | IC TRANSCEIVER 1/1 26VFQFPN | 1429 - Immediate | $45.09 | Vis detaljer |
![]() | ![]() | LIS3MDLTR | SEN MR I2C/SPI 12-LGA | 0 - Immediate | $29.00 | Vis detaljer |
![]() | ![]() | STM32L475VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | 381 - Immediate | $97.30 | Vis detaljer |