Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview
The Skyworks Si823Hx combines two isolated gate drivers into a single package and is ideal for driving MOSFETs and IGBTs in high power applications. The Si823Hx family includes devices with single or dual control inputs with independent or high-side, low-side outputs. These drivers can operate with a 3.0 to 5.5 Volt input supply and a maximum drive supply voltage of 30 Volts. They utilize the Skyworks proprietary silicon isolation technology, supporting up to 5 kilovolts RMS for 1 minute isolation voltage. This technology enables high transient Immunity, lower propagation delays and skew, little variation with temperature and age, and excellent part-to-part matching. The Skyworks Si823Hx driver family offers unique features, including over-temperature protection, output undervoltage lockout fault detection, dead time programmability, and fail-safe drivers that default low in case of loss of input side power.
Development Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI823H2-KIT | EVAL BOARD FOR SI823H2 | 57 - Immediate | $1,193.74 | Vis detaljer |
![]() | ![]() | SI823H9-KIT | EVAL BOARD FOR SI823H9 | 92 - Immediate | $1,193.74 | Vis detaljer |
Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI823H1AD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 754 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | SI823H3AD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 30 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | SI823H7CD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 296 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | SI823H7AD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 73 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | SI823H6AD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 33 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | SI823H9BD-IS4 | DIGITAL ISO 5KV 1CH GT DVR 8SSO | 0 - Immediate | $50.52 | Vis detaljer |
![]() | ![]() | SI823H1CD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 80 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | SI823H3CD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 98 - Immediate | $64.93 | Vis detaljer |