Signal Transformer High Current Toroidal Inductors (HCTI)
: Learn about the vertical PCB mounted HCTI series. Features include, low magnetic radiation for self-shielding, lower temperature rise with high current density, and higher efficiency through reduced core loss.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCTI-10-20.0 | FIXED IND 10UH 20A 5 MOHM TH | 299 - Immediate | $24.82 | Vis detaljer |
![]() | ![]() | HCTI-12-19.1 | FIXED IND 12UH 19.1A 5 MOHM TH | 0 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | HCTI-15-18.0 | FIXED IND 15UH 18A 6 MOHM TH | 437 - Immediate | $24.82 | Vis detaljer |
![]() | ![]() | HCTI-18-17.2 | FIXED IND 18UH 17.2A 6 MOHM TH | 0 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | HCTI-22-16.4 | FIXED IND 22UH 16.4A 7 MOHM TH | 0 - Immediate | $24.82 | Vis detaljer |
![]() | ![]() | HCTI-27-15.6 | FIXED IND 27UH 15.6A 8 MOHM TH | 391 - Immediate | $24.82 | Vis detaljer |
![]() | ![]() | HCTI-33-11.7 | FIXED IND 33UH 11.7A 13 MOHM TH | 25 - Immediate | $24.34 | Vis detaljer |
![]() | ![]() | HCTI-39-11.2 | FIXED IND 39UH 11.2A 14 MOHM TH | 0 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | HCTI-47-10.7 | FIXED IND 47UH 10.7A 16 MOHM TH | 3038 - Immediate | $24.82 | Vis detaljer |
![]() | ![]() | HCTI-56-10.2 | FIXED IND 56UH 10.2A 17 MOHM TH | 1088 - Immediate | $26.26 | Vis detaljer |
![]() | ![]() | HCTI-68-7.7 | FIXED IND 68UH 7.7A 30 MOHM TH | 489 - Immediate | $23.47 | Vis detaljer |
![]() | ![]() | HCTI-100-7.0 | FIXED IND 100UH 7A 37 MOHM TH | 1703 - Immediate | $25.50 | Vis detaljer |
![]() | ![]() | HCTI-120-6.7 | FIXED IND 120UH 6.7A 40 MOHM TH | 373 - Immediate | $24.63 | Vis detaljer |
![]() | ![]() | HCTI-150-5.0 | FIXED IND 150UH 5A 71 MOHM TH | 5214 - Immediate | $24.34 | Vis detaljer |
![]() | ![]() | HCTI-180-4.8 | FIXED IND 180UH 4.8A 78 MOHM TH | 0 - Immediate | $15.64 | Vis detaljer |
![]() | ![]() | HCTI-220-5.8 | FIXED IND 220UH 5.8A 54 MOHM TH | 16867 - Immediate | $26.07 | Vis detaljer |
![]() | ![]() | HCTI-270-5.5 | FIXED IND 270UH 5.5A 60 MOHM TH | 0 - Immediate | $24.82 | Vis detaljer |
![]() | ![]() | HCTI-330-5.2 | FIXED IND 330UH 5.2A 67 MOHM TH | 0 - Immediate | $25.50 | Vis detaljer |
![]() | ![]() | HCTI-390-5.0 | FIXED IND 390UH 5A 72 MOHM TH | 235 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | HCTI-470-3.8 | FIXED IND 470UH 3.8A 130 MOHM TH | 3593 - Immediate | $29.25 | Vis detaljer |