Siemens SIRIUS Modular | Datasheet Preview
The SIEMENS SIRIUS modular industrial control products are both modular and easy-to-integrate into a control cabinet. The motor start protector circuit breakers are UL approved as Self Protected Combination Motor Controllers where all the required functions for a motor branch are provided in one device. The SIRIUS 2 contactors are equipped with conventional AC/DC and solid-state AC/DC operating mechanism options and are ideal for performing switching operations that are frequently repeated. Reversing contactors are fully-wired assemblies that lead to a notable reduction of wiring in the control circuit and help prevent wiring errors. The thermal overload relays are suitable for customers from all industries who want to guarantee optimum inverse-time delayed protection of their electrical loads, such as motors, under normal starting conditions. These relays have 5% to 10% less power consumption than previous solutions.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3RV20214FA10 | MSP S0 34-40A SCREW | 1 - Immediate | $5,951.56 | Vis detaljer |
![]() | ![]() | 3RV20214BA10 | MSP S0 14-20A SCREW | 14 - Immediate | $3,175.19 | Vis detaljer |
![]() | ![]() | 3RV20214DA10 | MSP S0 20-25A SCREW | 6 - Immediate | $3,804.52 | Vis detaljer |
![]() | ![]() | 3RV20114AA20 | MSP S00 11-16A SPRING | 14 - Immediate | $3,047.58 | Vis detaljer |
![]() | ![]() | 3RV20214BA20 | MSP S0 14-20A SPRING | 3 - Immediate | $3,175.19 | Vis detaljer |
![]() | ![]() | 3RV20111KA10 | MSP S00 9-12.5A SCREW | 44 - Immediate | $2,949.35 | Vis detaljer |
![]() | ![]() | 3RV20110GA10 | MSP S00 0.45-0.63A SCREW | 1 - Immediate | $2,312.26 | Vis detaljer |
![]() | ![]() | 3RV20114AA10 | MSP S00 11-16A SCREW | 10 - Immediate | $3,047.58 | Vis detaljer |
![]() | ![]() | 3RV20111HA10 | MSP S00 5.5-8A SCREW | 21 - Immediate | $2,659.15 | Vis detaljer |
![]() | ![]() | 3RV20214EA10 | MSP S0 27-32A SCREW | 3 - Immediate | $4,707.68 | Vis detaljer |
![]() | ![]() | 3RV20111DA20 | MSP S00 2.2-3.2A SPRING | 21 - Immediate | $2,659.15 | Vis detaljer |
![]() | ![]() | 3RV20110FA10 | MSP S00 0.35-0.5A SCREW | 4 - Immediate | $2,278.76 | Vis detaljer |
![]() | ![]() | 3RV20110JA20 | MSP S00 0.7-1A SPRING | 17 - Immediate | $2,433.03 | Vis detaljer |
![]() | ![]() | 3RV20211EA10 | MSP S0 2.8 - 4A SCREW | 36 - Immediate | $2,773.10 | Vis detaljer |
![]() | ![]() | 3RV20210JA10 | MSP S0 0.7 - 1A SCREW | 2 - Immediate | $2,526.40 | Vis detaljer |
![]() | ![]() | 3RV20314UA10 | MSP S2 CLASS 10 32-40A SCREW | 11 - Immediate | $5,510.08 | Vis detaljer |
![]() | ![]() | 3RV20314PA10 | MSP S2 CLASS 10 28-36A SCREW | 27 - Immediate | $5,198.74 | Vis detaljer |
![]() | ![]() | 3RV20314JA10 | MSP S2 CLASS 10 54-65A SCREW | 1 - Immediate | $6,182.82 | Vis detaljer |
![]() | ![]() | 3RV20211GA10 | MSP S0 4.5 - 6.3A SCREW | 24 - Immediate | $2,773.10 | Vis detaljer |
![]() | ![]() | 3RV20314DA10 | MSP S2 CLASS 10 18-25A SCREW | 4 - Immediate | $4,500.65 | Vis detaljer |