RL78F/F13 | Datasheet Preview
Renesas' RL78/F1x series is a range of 16-bit microcontroller devices for automotive applications and general-purpose industrial, consumer, and motor control systems. The RL78 16-bit microcontrollers improve power efficiency with low power consumption at 45.5 microamp per megahertz consumption during normal operation and 0.57μA/MHz during clock operation. Built-in features include a high-precision, high-speed on-chip oscillator, background operation data flash capable of 1 million rewrites, temperature sensor, and interface ports for multiple power supplies. With a supply voltage from 2.7 V to 5.5 V, they have a built-in CAN and LIN module, as well as RAM ECC and PLL lock functions, port output state monitoring, and stack overflow detection. The MCUs are available in 20-pin to 144-pin options and offer 16 kB to 512 kB Flash memory lineup.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F10PLJCLFB#35 | IC MCU 16BIT 256KB FLASH 64LFQFP | 9926 - Immediate | $48.20 | Vis detaljer |
![]() | ![]() | R5F10BAGLSP#U5 | IC MCU 16BIT 128KB FLASH 30LSSOP | 0 - Immediate | $42.24 | Vis detaljer |
![]() | ![]() | R5F113PLCLFB#35 | IC MCU 16BIT 512KB FLASH 100LQFP | 234 - Immediate | $70.71 | Vis detaljer |
![]() | ![]() | R5F10PMJCLFB#35 | IC MCU 16BIT 256KB FLASH 80LFQFP | 471 - Immediate | $49.64 | Vis detaljer |
![]() | ![]() | R5F10A6ELSP#U5 | IC MCU 16BIT 64KB FLASH 20LSSOP | 771 - Immediate | $37.04 | Vis detaljer |