RECOM REM3.5E, REM5E and REM6E Series | DigiKey Daily
RECOM Power offers their REM3.5E, REM5E, and REM6E series of medical-grade DC-to-DC power modules. These converters come in a compact package, feature industry standard pinouts with single or dual output options, and have a 2-to-1 wide input voltage range. These UL-marked modules provide up to 10 kilovolts DC reinforced isolation, a 1 microamp leakage current, and greater than eight millimeters of creepage and clearance, making them compatible for B, BF, and CF medical applications. Also, these modules are energy efficient, have a broad operating temperature range of minus 40 degrees Celsius up to 85 degrees Celsius, without derating, and offer a variety of protection features. Ideal applications include those requiring high DC-to-DC isolation, and medical applications, including home health.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | REM3.5E-0505S/R8/A | DC DC CONVERTER 5V 3.5W | 0 - Immediate | $388.30 | Vis detaljer |
![]() | ![]() | REM3.5E-1205S/R8/A | DC DC CONVERTER 5V 3.5W | 16 - Immediate | $362.32 | Vis detaljer |
![]() | ![]() | REM5E-0505S/R8/A | DC DC CONVERTER 5V 5W | 4 - Immediate | $406.86 | Vis detaljer |
![]() | ![]() | REM5E-1205S/R8/A | DC DC CONVERTER 5V 5W | 63 - Immediate | $386.95 | Vis detaljer |
![]() | ![]() | REM6E-1212S/R8/A | DC DC CONVERTER 12V 6W | 90 - Immediate | $417.74 | Vis detaljer |
![]() | ![]() | REM6E-2412S/R8/A | DC DC CONVERTER 12V 6W | 180 - Immediate | $417.74 | Vis detaljer |
![]() | ![]() | REM3.5E-0505S/R6/A/SMD | DC DC CONVERTER 5V 3.5W | 0 - Immediate | $418.22 | Vis detaljer |
![]() | ![]() | REM3.5E-1205S/R6/A/SMD | DC DC CONVERTER 5V 3.5W | 15 - Immediate | $397.63 | Vis detaljer |
![]() | ![]() | REM5E-0505S/R6/A/SMD | DC DC CONVERTER 5V 5W | 30 - Immediate | $446.69 | Vis detaljer |
![]() | ![]() | REM5E-1205S/R6/A/SMD | DC DC CONVERTER 5V 5W | 4 - Immediate | $424.85 | Vis detaljer |
![]() | ![]() | REM6E-1212S/R6/A/SMD | DC DC CONVERTER 12V 6W | 12 - Immediate | $458.14 | Vis detaljer |
![]() | ![]() | REM6E-2412S/R6/A/SMD | DC DC CONVERTER 12V 6W | 23 - Immediate | $458.14 | Vis detaljer |