Recom REM1 Series Converters | DigiKey Daily
Recom REM1 series converters are 1 W unregulated converters in a compact package with full medical certification. The modules also meet Class B EMC limits using a simple LC filter, giving designers more freedom in layout while ensuring they can meet all regulations for higher performance, compact medical devices. The converters are housed in a small SIP7 package with reinforced 5.2 kV isolation. REM1 series converters are available for inputs from 3.3 to 24 V, and with outputs of 3.3, 5, and 12 V at up to 85% conversion efficiency.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | REM1-2405S | DC DC CONVERTER 5V 1W | Isolert modul | 113 - Immediate | $160.54 | Vis detaljer |
![]() | ![]() | REM1-3.305S | DC DC CONVERTER 5V 1W | Isolert modul | 25 - Immediate | $160.54 | Vis detaljer |
![]() | ![]() | REM1-3.33.3S | DC DC CONVERTER 3.3V 1W | Isolert modul | 976 - Immediate 475 - Factory Stock | $160.54 | Vis detaljer |
![]() | ![]() | REM1-1205S | DC DC CONVERTER 5V 1W | Isolert modul | 25 - Immediate | $160.54 | Vis detaljer |
![]() | ![]() | REM1-0505S | DC DC CONVERTER 5V 1W | Isolert modul | 6669 - Immediate 1000 - Factory Stock | $160.54 | Vis detaljer |