RECOM RAC03-K Series AC/DC Converters | Datasheet Preview
The RAC03-K series has a tiny 1” by 1” footprint that houses a complete converter. It has low no-load power consumption, is optimized for standby mode to minimize power consumption in always-on applications, and meets Ecodesign Lot 6 requirements. The converters comply with EN55032 Class B EMC requirements without any external components and have international safety certifications. They can operate at full load up to 60°C, and can deliver up to 2W at 80°C. RECOM’s RAC03-K series converters operate from a wide universal input and are available with a single output from 3.3V to 24V.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC03-3.3SK | AC/DC CONVERTER 3.3V 3W | 427 - Immediate 990 - Factory Stock | $70.54 | Vis detaljer |
![]() | ![]() | RAC03-05SK | AC/DC CONVERTER 5V 3W | 7842 - Immediate 12852 - Factory Stock | $70.54 | Vis detaljer |
![]() | ![]() | RAC03-12SK | AC/DC CONVERTER 12V 3W | 509 - Immediate 432 - Factory Stock | $70.54 | Vis detaljer |
![]() | ![]() | RAC03-15SK | AC/DC CONVERTER 15V 3W | 36 - Immediate | $70.54 | Vis detaljer |
![]() | ![]() | RAC03-18SK | AC/DC CONVERTER 18V 3.1W | 113 - Immediate 162 - Factory Stock | $70.54 | Vis detaljer |
![]() | ![]() | RAC03-24SK | AC/DC CONVERTER 24V 3W | 1314 - Immediate 990 - Factory Stock | $70.54 | Vis detaljer |