RECOM R78-S Evaluation Board | DigiKey Daily
RECOM’s R-78S evaluation board demonstrates the performance of the RECOM R-78S switching regulator in conjunction with a single-cell AA battery, energy harvesting device, or other low voltage sources. The R-78S is a high efficiency boost converter for IoT applications, providing a stable output from an input as low as 0.65 V to get the maximum available energy from a battery cell. The R-78S is a 100 mA converter with outputs at 1.8, 3.3, or 3.6 V for powering MCUs, wireless modules, and sensors. The modules offer continuous short circuit protection, very low standby consumption, and a wide operating temperature range. The board can output to headers or a micro USB port and has headers for measuring input and output current and voltage.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R-78S3.3-0.1 | DC DC CONVERTER 3.3V | 0 - Immediate | $59.97 | Vis detaljer |
![]() | ![]() | R-78S3.6-0.1 | DC DC CONVERTER 3.6V | 23 - Immediate 42 - Factory Stock | $59.97 | Vis detaljer |
![]() | ![]() | R-78S1.8-0.1 | DC DC CONVERTER 1.8V | 38 - Immediate | $59.97 | Vis detaljer |
![]() | ![]() | R-REF02-78S | EVAL BOARD FOR R78S3.30.1 | 1 - Immediate 13 - Factory Stock | $240.15 | Vis detaljer |
![]() | ![]() | R-78S3.3-0.1-EVM-1 | EVAL BOARD FOR R78S | 12 - Immediate | $486.48 | Vis detaljer |