RECOM Power GmbH - RPx-RAW Series DC/DC Converters | Datasheet Preview
The RECOM Power RPxx-RAW Series DC-to-DC Converters are designed for railway rolling stock applications with an extra-wide continuous input voltage range. The converters are packaged in a compact DIP24 form factor and offer an ultra-wide input voltage range of 36 to 160 volts, making them suitable for various railway systems operating at 72, 96, and 110 volts. They offer single or dual outputs from 3.3 up to plus, minus 15 volts. The high efficiency permits an ambient temperature range from -40 to +90 degrees celsius without derating, forced cooling, or the need for heatsinks. This series features Input under-voltage lockout, over voltage protection, short circuit protection and overload protection making them ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems, or electric fork-lift trucks.
RP03-RAW (3 W) Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RP03-11024SRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 28 - Immediate | $439.09 | Vis detaljer |
![]() | ![]() | RP03-11012SRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 37 - Immediate | $439.09 | Vis detaljer |
![]() | ![]() | RP03-11015DRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 0 - Immediate | $427.30 | Vis detaljer |
![]() | ![]() | RP03-1103.3SRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 0 - Immediate | $432.17 | Vis detaljer |
![]() | ![]() | RP03-11005DRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 0 - Immediate | $427.30 | Vis detaljer |
![]() | ![]() | RP03-11005SRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 14 - Immediate | $452.47 | Vis detaljer |
![]() | ![]() | RP03-11012DRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 27 - Immediate | $447.37 | Vis detaljer |
![]() | ![]() | RP03-11015SRAW | 3W DC/DC-CONVERTER 'POWERLINE' D | 4 - Immediate | $439.09 | Vis detaljer |
RP06-RAW (6 W) Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RP06-11024SRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 18 - Immediate | $465.65 | Vis detaljer |
![]() | ![]() | RP06-11015DRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 0 - Immediate | $453.74 | Vis detaljer |
![]() | ![]() | RP06-1103.3SRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 0 - Immediate | $458.76 | Vis detaljer |
![]() | ![]() | RP06-11005DRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 0 - Immediate | $453.74 | Vis detaljer |
![]() | ![]() | RP06-11005SRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 7 - Immediate | $480.27 | Vis detaljer |
![]() | ![]() | RP06-11012DRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 11 - Immediate | $475.08 | Vis detaljer |
![]() | ![]() | RP06-11015SRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 10 - Immediate | $465.65 | Vis detaljer |
![]() | ![]() | RP06-11012SRAW | 6W DC/DC-CONVERTER 'POWERLINE' D | 8 - Immediate | $465.65 | Vis detaljer |
RP10-RAW (10 W) Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RP10-1103.3SRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 0 - Immediate | $500.93 | Vis detaljer |
![]() | ![]() | RP10-1105.1SRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 0 - Immediate | $500.93 | Vis detaljer |
![]() | ![]() | RP10-11015DRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 0 - Immediate | $486.68 | Vis detaljer |
![]() | ![]() | RP10-11005DRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 0 - Immediate | $486.68 | Vis detaljer |
![]() | ![]() | RP10-11012SRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 10 - Immediate | $499.99 | Vis detaljer |
![]() | ![]() | RP10-11005SRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 12 - Immediate | $524.43 | Vis detaljer |
![]() | ![]() | RP10-11012DRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 14 - Immediate | $509.52 | Vis detaljer |
![]() | ![]() | RP10-11015SRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 8 - Immediate | $499.99 | Vis detaljer |
![]() | ![]() | RP10-11024SRAW | 10W DC/DC-CONVERTER 'POWERLINE' | 13 - Immediate | $499.99 | Vis detaljer |