VideoLibrary

PULS DIMENSION CP10 Series DIN Rail Power Supplies | Datasheet Preview

PULS presents the DIMENSION CP10 Series DIN Rail Power Supplies, delivering a cost-effective solution with a focus on long lifespan and space efficiency. These 240 W power supplies boast high efficiency, electronic inrush current limitation, and active PFC, ensuring low ownership costs. The CP10 series offers output voltage options in 12 V, 24 V, 36 V, and 48 V, with a 20% power reserve usable up to +45°C and features immunity to transients, low electromagnetic emission, and conformal coated PCBs for reliability in harsh environments. Easy fuse breaking, HiccupPLUS overload mode, and current sharing for parallel use, ensure robust performance and reliability. The series accommodates an input range from 100 VAC to 240 VAC, and its quick-connect spring-clamp terminals makes it ideal for applications exposed to vibration or shock.

1/4/2024 6:58:09 PM

Part List

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
AC/DC DIN RAIL SUPPLY 24V 240WCP10.241AC/DC DIN RAIL SUPPLY 24V 240W382 - Immediate$3,559.70Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 192WCP10.121AC/DC DIN RAIL SUPPLY 12V 192W132 - Immediate$4,233.15Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 260WCP10.481AC/DC DIN RAIL SUPPLY 48V 260W79 - Immediate$4,233.15Vis detaljer