Phoenix Contact PRC Series Circular Connectors | DigiKey Daily
Phoenix Contact offers their PRC series of circular connectors. The three- and five-position power connectors in this series enable both reliable and convenient connections between AC cables to equipment. Currents rated up to 35 amps are allowed in the three-position connectors, where as the five-position connectors support up to 30 amps. The device connectors, with crimp connection, are supplied pre-assembled with stranded-wire leads. Alternatively, they can be terminated with available tooling. The most recent housings in the PRC series allow users to choose between a 0-, 45-, or 90-degree orientation on both the cable- and the device-side connectors. These contact inserts utilize screw termination connections and allow the choice of pin or socket on both the device and cable-side of the system.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1065798 | CONN HOUSING RA | 5 - Immediate | $108.81 | Vis detaljer |
![]() | ![]() | 1065796 | CONN HOUSING FRONT MOUNT RA | 4 - Immediate | $91.30 | Vis detaljer |
![]() | ![]() | 1065795 | CONN HOUSING FRONT MOUNT | 1 - Immediate | $42.43 | Vis detaljer |
![]() | ![]() | 1070200 | CONN INSERT 3POS | 1 - Immediate 4 - Factory Stock | $51.28 | Vis detaljer |
![]() | ![]() | 1070199 | CONN INSERT 5POS | 1 - Immediate | $68.31 | Vis detaljer |
![]() | ![]() | 1070198 | CONN INSERT 3POS | 5 - Immediate | $51.28 | Vis detaljer |
![]() | ![]() | 1070197 | CONN INSERT 5POS | 1 - Immediate | $68.31 | Vis detaljer |
![]() | ![]() | 1409219 | CONN PLUG MALE 3P WIR LEAD 0.49' | 5 - Immediate | $112.27 | Vis detaljer |
![]() | ![]() | 1410661 | CONN MALE COUPLER | 72 - Immediate | $146.24 | Vis detaljer |
![]() | ![]() | 1410656 | CONN MALE COUPLER | 0 - Immediate | $225.99 | Vis detaljer |
![]() | ![]() | 1409218 | CONN FMALE COUPLR HSG | 34 - Immediate | $93.03 | Vis detaljer |
![]() | ![]() | 1409206 | CONN FMALE COUPLR HSG | 48 - Immediate | $119.88 | Vis detaljer |
![]() | ![]() | 1409217 | CONN MALE COUPLER | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1410655 | CONN MALE COUPLER | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1621326 | PRC TEST PLUG 1.5MM-6.0MM | 1 - Immediate | $336.73 | Vis detaljer |
![]() | ![]() | 1409237 | PRC PROTECTIVE CAP 1.5MM-6.0MM | 13 - Immediate | $27.23 | Vis detaljer |