Panasonic Wide Field of View Sensors | DigiKey Daily
Panasonic introduces their wide-field-of-view PIR (pronounced: "P-I-R") motion sensors. This line of motion sensors is an extension to the existing lines of the EKMB and EKMC series. Appropriately named, for their unique wide-field-of-view capabilities, these PIR sensors have a flat and rectangular shape which allows them to detect up to 150 degrees in a single axis. And because the motion detection zones are overlapping, this sensor is capable of detecting motion that directly approaches the sensor. These motion sensors are offered in colors of black, white, and pearl white, and are available in one, two, and six microamp versions for accommodating battery-powered devices. Ideal applications include lighting fixtures, video intercoms and doorbells, and vending machines.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EKMC1605112 | SENSOR PIR WIDE 170UA BLK | 1953 - Immediate | $111.80 | Vis detaljer |
![]() | ![]() | EKMC1605111 | SENSOR MOTION PIR WIDE 170UA WHT | 0 - Immediate | $111.80 | Vis detaljer |
![]() | ![]() | EKMB1305113K | SENSOR PIR WIDE 6UA PRL WHT | 0 - Immediate | $131.63 | Vis detaljer |
![]() | ![]() | EKMB1305111K | SENSOR MOTION PIR WIDE 6UA WHT | 0 - Immediate | $131.63 | Vis detaljer |
![]() | ![]() | EKMB1305112K | SENSOR PIR WIDE 6UA BLK | 19 - Immediate | $131.63 | Vis detaljer |
![]() | ![]() | EKMB1205112 | SENSOR PIR WIDE 2UA BLK | 79 - Immediate | $190.38 | Vis detaljer |
![]() | ![]() | EKMB1105112 | SENSOR PIR WIDE 1UA BLK | 47 - Immediate | $190.38 | Vis detaljer |
![]() | ![]() | EKMB1105113 | SENSOR PIR WIDE 1UA PRL WHT | 140 - Immediate | $190.38 | Vis detaljer |
![]() | ![]() | EKMB1205111 | SENSOR MOTION PIR WIDE 2UA WHT | 81 - Immediate | $188.79 | Vis detaljer |
![]() | ![]() | EKMB1205113 | SENSOR PIR WIDE 2UA PRL WHT | 66 - Immediate | $190.01 | Vis detaljer |
![]() | ![]() | EKMB1105111 | SENSOR MOTION PIR WIDE 1UA WHT | 44 - Immediate | $190.38 | Vis detaljer |
![]() | ![]() | EKMC1605113 | SENSOR PIR WIDE 170UA PRL WHT | 397 - Immediate | $111.80 | Vis detaljer |