HE-PV Power Relays for Solar Inverter Applications | Datasheet Preview
Panasonic introduces the HE-PV series of compact power relays, designed for solar inverter applications. These relays contribute to energy saving in devices, thanks to a reduced coil hold voltage that can be reduced 40% from the nominal coil voltage and still operate. The HE-PV series has a 1 Form A contact arrangement and has high current switching capacity up to 90 amps AC maximum. This relay offers a small size, large switching capacity, and a large, 3 mm contact gap. The small size of the Panasonic HE-PV relays allow for easier design and a low power consumption of only 1.92 W. This relay is compliant with both the VDE0126 European Photovoltaic Standard and the EN61810-1 Standard for a 2.5 kilowatt surge breakdown voltage between contacts.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HE1AN-P-DC12V-Y5 | RELAY GEN PURPOSE SPST 48A 12V | 195 - Immediate | $229.55 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC24V-Y6 | RELAY GEN PURPOSE SPST 90A 24V | 2184 - Immediate | $331.82 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC9V-Y6 | RELAY GEN PURPOSE SPST 90A 9V | 0 - Immediate | $331.82 | Vis detaljer |
![]() | ![]() | HE1AN-P-DC24V-Y5 | RELAY GEN PURPOSE SPST 48A 24V | 0 - Immediate | $229.55 | Vis detaljer |
![]() | ![]() | HE1AN-P-DC48V | RELAY GEN PURPOSE SPST 30A 48V | 0 - Immediate | $162.67 | Vis detaljer |
![]() | ![]() | HE1AN-P-DC24V | RELAY GEN PURPOSE SPST 30A 24V | 65 - Immediate | $165.29 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC12V-Y7 | RELAY GEN PURPOSE SPST 120A 12V | 82 - Immediate | $351.45 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC6V-Y6 | RELAY GEN PURPOSE SPST 90A 6V | 9 - Immediate | $325.66 | Vis detaljer |
![]() | ![]() | HE1AN-P-DC12V | RELAY GEN PURPOSE SPST 30A 12V | 0 - Immediate | $627.85 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC6V-Y7 | RELAY GEN PURPOSE SPST 120A 6V | 1 - Immediate | $388.97 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC9V-Y7 | RELAY GEN PURPOSE SPST 120A 9V | 5 - Immediate | $396.28 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC24V-Y7 | RELAY GEN PURPOSE SPST 120A 24V | 448 - Immediate | $396.28 | Vis detaljer |
![]() | ![]() | HE1AN-P-DC6V-Y5 | RELAY GEN PURPOSE SPST 48A 6V | 305 - Immediate | $225.42 | Vis detaljer |
![]() | ![]() | HE1AN-P-DC9V-Y5 | RELAY GEN PURPOSE SPST 48A 9V | 8 - Immediate | $331.24 | Vis detaljer |
![]() | ![]() | HE1AN-P-DC12V-H18 | RELAY GEN PURPOSE SPST 35A 12V | 31 - Immediate | $135.36 | Vis detaljer |
![]() | ![]() | HE1AN-W-DC12V-Y6 | RELAY GEN PURPOSE SPST 90A 12V | 5150 - Immediate | $331.44 | Vis detaljer |