Utilizing Wide Bandgap in Server and Industrial Power Applications
Silicon Carbide (SiC) and Gallium Nitride (GaN) are the next generation materials for high performance power conversion and motor control. These Wide Band Gap (WBG) materials will power future applications for high performance.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FFSB0665B | DIODE SIL CARBIDE 650V 8A TO263 | 480 - Immediate 8800 - Factory Stock | $28.96 | Vis detaljer |
![]() | ![]() | FFSB0865B | DIODE SIL CARB 650V 10.1A TO263 | 765 - Immediate 5600 - Factory Stock | $31.46 | Vis detaljer |
![]() | ![]() | FFSB10120A-F085 | DIODE SIL CARB 1200V 21A TO263 | 900 - Immediate | $81.39 | Vis detaljer |
![]() | ![]() | FFSB1065B-F085 | DIODE SIL CARBIDE 650V 27A D2PAK | 1345 - Immediate 3200 - Factory Stock | $43.39 | Vis detaljer |
![]() | ![]() | FFSB20120A-F085 | DIODE SIL CARB 1200V 32A TO263 | 620 - Immediate | $136.52 | Vis detaljer |
![]() | ![]() | FFSB2065B-F085 | DIODE SIL CARBIDE 650V 20A TO263 | 494 - Immediate | $71.96 | Vis detaljer |
![]() | ![]() | FFSB3065B-F085 | DIODE SIL CARBIDE 650V 73A D2PAK | 1353 - Immediate | $81.10 | Vis detaljer |
![]() | ![]() | FFSD08120A | DIODE SIC 1.2KV 22.5A TO252AA | 2500 - Immediate | $63.11 | Vis detaljer |
![]() | ![]() | FFSD10120A | DIODE SIL CARBIDE 1200V TO252AA | 0 - Immediate | $67.35 | Vis detaljer |
![]() | ![]() | FFSD1065A | DIODE SIL CARBIDE 650V 18A DPAK | 6447 - Immediate 157500 - Factory Stock | $43.20 | Vis detaljer |
![]() | ![]() | FFSD1065B-F085 | DIODE SIL CARB 650V 13.5A TO252 | 180 - Immediate | $39.83 | Vis detaljer |
![]() | ![]() | FFSH20120A | DIODE SIL CARB 1200V 30A TO2472 | 0 - Immediate | $66.22 | Vis detaljer |
![]() | ![]() | FFSM0665A | DIODE SIL CARBIDE 650V 8A 4PQFN | 2800 - Immediate | $41.66 | Vis detaljer |
![]() | ![]() | FFSM1265A | DIODE SIL CARB 650V 12.5A 4PQFN | 2464 - Immediate | $44.16 | Vis detaljer |
![]() | ![]() | FFSP05120A | DIODE SIL CARBIDE 1200V TO220L | 0 - Immediate | $24.34 | Vis detaljer |
![]() | ![]() | FFSP08120A | DIODE SIL CARB 1200V 8A TO220L | 800 - Immediate 800 - Factory Stock | $67.54 | Vis detaljer |
![]() | ![]() | FFSP10120A | DIODE SIL CARB 1200V 10A TO220L | 649 - Immediate | $71.67 | Vis detaljer |
![]() | ![]() | FFSP15120A | DIODE SIL CARB 1200V 15A TO220L | 700 - Immediate 1600 - Factory Stock | $73.50 | Vis detaljer |
![]() | ![]() | FFSP20120A | DIODE SIL CARB 1200V 20A TO220L | 448 - Immediate 800 - Factory Stock | $111.70 | Vis detaljer |
![]() | ![]() | FFSP3065A | DIODE SIL CARB 650V 30A TO220-2L | 850 - Immediate | $87.84 | Vis detaljer |