NMB IP69K-Rated Cooling Fans | DigiKey Daily
NMB Technologies introduces a first-to-market series of cooling fans that has achieved the IP69K rating. Offering the highest proven protection available against closed-range, high-temperature, high-pressure spray-downs, these fans are designed to be protected from numerous environmental factors in harsh applications. This series of IP69K-rated fans is available in 12 VDC, 24 VDC, and 48 VDC models with an air flow from 8 to 346 CFM. The sizes available range from 40 mm to 175 mm, and they are available with a metal casing for high reliability in high-temperature, plastic-magnet, and if desired, stainless NMB bearing housing with ceramic balls. They offer a life expectancy of 100,000 hours in 25°C.
NMB IP69K-Rated Cooling Fans DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 04020VA-12Q-CA-00 | FAN AXIAL 40X20MM 12VDC WIRE | 522 - Immediate | $133.73 | Vis detaljer |
![]() | ![]() | 04020VA-24Q-CA-00 | FAN AXIAL 40X20MM 24VDC WIRE | 507 - Immediate | $158.74 | Vis detaljer |
![]() | ![]() | 04028VA-24N-CA-00 | FAN AXIAL 40X28.1MM 24VDC WIRE | 486 - Immediate | $170.00 | Vis detaljer |
![]() | ![]() | 06015VA-24P-CA-00 | FAN AXIAL 60X15MM 24VDC WIRE | 355 - Immediate | $160.96 | Vis detaljer |
![]() | ![]() | 06020VA-24Q-CAS-0 | FAN AXIAL 60X20MM 24VDC WIRE | 240 - Immediate | $165.00 | Vis detaljer |
![]() | ![]() | 06025VA-24Q-CA-00 | FAN AXIAL 60X25MM 24VDC WIRE | 909 - Immediate | $155.38 | Vis detaljer |
![]() | ![]() | 09225VA-12Q-CA-00 | FAN AXIAL 92X25MM 12VDC WIRE | 10006 - Immediate | $230.03 | Vis detaljer |
![]() | ![]() | 09225VA-24Q-CA-00 | FAN AXIAL 92X25MM 24VDC WIRE | 652 - Immediate | $230.03 | Vis detaljer |
![]() | ![]() | 09232VA-24R-CAS-0 | FAN AXIAL 92X32MM 24VDC WIRE | 0 - Immediate | $213.39 | Vis detaljer |
![]() | ![]() | 12038VA-24R-GA-00 | FAN AXIAL 120X38MM 24VDC WIRE | 2100 - Immediate | $402.82 | Vis detaljer |
![]() | ![]() | 15050VA-24R-GA-00 | FAN AXIAL 172.7X50.8MM 24VDC | 285 - Immediate | $799.01 | Vis detaljer |
![]() | ![]() | 15050VA-48R-GA-00 | FAN AXIAL 172.7X50.8MM 48VDC | 27 - Immediate | $731.18 | Vis detaljer |
![]() | ![]() | 17250VA-24R-GA-00 | FAN AXIAL 172.7X50.8MM 24VDC | 20 - Immediate | $803.53 | Vis detaljer |
![]() | ![]() | 17250VA-48R-GA-00 | FAN AXIAL 172.7X50.8MM 48VDC | 21 - Immediate | $735.41 | Vis detaljer |