R1525 42V Voltage Regulator with 2.2µA Current Consumption and high noise immunity
The R1525 is a 200mA voltage regulator and has an input voltage up to 42 V. This device has an excellent noise immunity and is suitable as an automotive power source for car accessories and control units.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R1525N050B-TR-KE | IC REG LINEAR 5V 200MA SOT23-5 | 0 - Immediate | $10.93 | Vis detaljer |
![]() | ![]() | R1525S060B-E2-KE | IC REG LINEAR 6V 200MA 6-HSOP-J | 0 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | R1525N033B-TR-KE | IC REG LINEAR 3.3V 200MA SOT23-5 | 0 - Immediate | $10.93 | Vis detaljer |
![]() | ![]() | R1525S055B-E2-KE | IC REG LIN 5.5V 200MA 6-HSOP-J | 0 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | R1525S050B-E2-KE | IC REG LINEAR 5V 200MA 6-HSOP-J | 4518 - Immediate | $23.76 | Vis detaljer |
![]() | ![]() | R1525S033B-E2-KE | IC REG LIN 3.3V 200MA 6-HSOP-J | 890 - Immediate | $23.76 | Vis detaljer |