MPD BQ2032 Enclosed Battery Holder | DigiKey Daily
Memory Protection Devices, Inc. introduces its battery holders for CR2032 cells. The holders accept the ever popular BR2032, ML2032, and LIR2032 batteries, and their compact design allows space flexibility. The BQ2032-3 and BQ2032-6 feature a tact switch on-off button, and the easily accessible cover is safely kept closed with a snap-on feature over the battery. The holders are designed with standard 24 awg wire leads in three- and six-inch lengths. Due to the UL94-certified, polypropylene plastic body’s very wide temperature range of -40°C to 90°C, the holders can be used in a wide range of consumer or industrial products including wearable electronics and microcontroller designs.
MPD BQ2032 Enclosed Battery Holder DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BQ2032-3 | BATT HOLDER COIN 20MM 3" LEADS | 417 - Immediate | $50.99 | Vis detaljer |
![]() | ![]() | BQ2032-6 | BATT HOLDER COIN 20MM 6" LEADS | 160 - Immediate | $53.20 | Vis detaljer |