Analog Devices Non-Isolated PoE Power Supplies | DigiKey Daily
Analog Devices offers their non-isolated Power over Ethernet power supplies, offering a less expensive and less power hungry option for those PoE applications that are out of range of human touch or have less sensitive loads. These solutions accept between 36 and 57 volts and, depending on the version, output positive either 5 or 12 volts. In small TQFN or TDFN packages, these are still capable of outputting between 1.7 and 2.5 amps. These non-isolated PoE power supplies are perfect for applications such as Ethernet powered lighting, IP cameras, remote sensors, and any other non-isolated Ethernet equipment.
Maxim Non-Isolated PoE Power Supplies DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17503ATP+ | IC REG BUCK ADJ 2.5A 20TQFN | 6240 - Immediate | $45.28 | Vis detaljer |
![]() | ![]() | MAX17503ATP+T | IC REG BUCK ADJ 2.5A 20TQFN | 7570 - Immediate | $45.09 | Vis detaljer |
![]() | ![]() | MAX17505ATP+ | IC REG BUCK ADJ 1.7A 20TQFN | 4689 - Immediate 1200 - Factory Stock | $40.13 | Vis detaljer |
![]() | ![]() | MAXREFDES108# | EVAL BOARD FOR MAX5969A MAX17505 | 1 - Immediate 15 - Factory Stock | $380.29 | Vis detaljer |
![]() | ![]() | MAXREFDES98# | EVAL BOARD FOR MAX5969A MAX17503 | 1 - Immediate 9 - Factory Stock | $380.29 | Vis detaljer |
![]() | ![]() | MAXREFDES98EV# | EVAL BOARD FOR MAX5969A MAX17503 | 1 - Immediate 119 - Factory Stock | $667.41 | Vis detaljer |