Reed Relay | Datasheet Preview
Littelfuse's 10W AC and DC miniature reed relays are offered in single-in-line (SIL) and dual-in-line (DIP) packages and are hermetically sealed making the switching contacts immune to their environment. Multiple standard relay contact configurations are available, including medium and high voltage versions of the single pole single throw normally open 1A contact form as well as a single pole double throw 1C contact form. The reed relays feature a maximum switching power of 10 W with a maximum switching voltage up to 300 VDC for the high voltage reed relays. With nominal coil voltages of 5 V, 12 V, and 24 V to actuate the relay, these devices have a lower coil power consumption than electromechanical devices and reduce space and cost without compromising flexibility.
Dual In-Line Package (DIP) Reed Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HE751A2400 | RELAY REED SPST 500MA 24V | 2236 - Immediate | $30.02 | Vis detaljer |
![]() | ![]() | HE721R0510 | RELAY REED SPDT 250MA 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HE721C0530 | RELAY REED SPDT 250MA 5V | 3331 - Immediate | $80.53 | Vis detaljer |
![]() | ![]() | HE721E0510 | RELAY REED SPDT 250MA 5V | 3876 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HE721E2400 | RELAY REED SPDT 250MA 24V | 4926 - Immediate | $88.90 | Vis detaljer |
![]() | ![]() | HE721A0500 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HE721A0510 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
Single In-Line Package (SIP) Reed Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HE3321A1200 | RELAY REED SPST 500MA 12V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HE3621A6012 | RELAY REED SPST 500MA 12V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HE3621A0540 | RELAY REED SPST 500MA 5V | 15088 - Immediate | $28.19 | Vis detaljer |
![]() | ![]() | HE3351A0500 | RELAY REED SPST 1A 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HE3351A1200 | RELAY REED SPST 1A 12V | 1 - Immediate | $36.66 | Vis detaljer |
![]() | ![]() | HE3351A2400 | RELAY REED SPST 1A 24V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HE3321A0400 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |