mmWave Filter Sample Kits | Datasheet Preview
Knowles’ mmWave Filter Sample Kits include filters, couplers, power dividers, and an evaluation board, with options for 26, 28, and 39 GHz. The surface-mount filters are up to 20 times smaller than current alternatives and are manufactured using precision thin film fabrication that provides extremely high repeatability to eliminate costly tuning. Knowles’ mmWave filters provide up to 3GHz of bandwidth, greater than 50 dB rejection, and have low insertion loss. They also have stable performance from -55°C to +125°C, ideal for the higher temperatures of the high-density front ends common to 5G applications.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5G KIT 39GHZ-B385MD0S | 5G RF KIT | 1 - Immediate | $11,538.73 | Vis detaljer |
![]() | ![]() | 5G KIT 26GHZ - B259MC1S | 5G 26GHZ FILTER KIT | 3 - Immediate | $6,199.85 | Vis detaljer |
![]() | ![]() | 5G KIT 28GHZ - B274MB1S | 5G 28GHZ FILTER KIT | 3 - Immediate | $6,199.85 | Vis detaljer |