KEMET METCOM MPX Power Inductors | DigiKey Daily
KEMET offers their METCOM MPX metal composite power inductors. These Low DCR inductors can be used as power inductors and for EMI filter inductors. Their high saturation characteristics and stable core material allow for robust operation, even during in-rush current events and during temperature variations. They are available in inductance ranges from 0.1 microhenries to 100 microhenries, and offer current ratings from 2 amps to 92 amps. Other features include a shielded construction design, low acoustic noise, low magnetic flux leakage, and an operating temperature range up to 155 degrees Celsius. These power inductors are well suited for consumer and commercial power applications, including battery-powered regulators, FPGAs, high-frequency DC-to-DC converters, wideband gallium nitride applications, PCs and servers, and others.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPCH0730LR12 | FIXED IND 120NH 31A 0.65 MOHM | 1222 - Immediate | $13.85 | Vis detaljer |
![]() | ![]() | MPCH0740LR15 | FIXED IND 150NH 29A 0.93 MOHM | 295 - Immediate | $14.13 | Vis detaljer |
![]() | ![]() | MPLCG0530LR22 | FIXED IND 220NH 14.1A 3.7 MOHM | 5695 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | MPCH0730LR24 | FIXED IND 240NH 23A 1.2 MOHM SMD | 987 - Immediate | $13.85 | Vis detaljer |
![]() | ![]() | MPCH0740LR24 | FIXED IND 240NH 27A 1 MOHM SMD | 2047 - Immediate | $14.13 | Vis detaljer |
![]() | ![]() | MPC0730LR20C | FIXED IND 200NH 23A 1.2 MOHM SMD | 0 - Immediate | $15.81 | Vis detaljer |
![]() | ![]() | MPLCG0530LR33 | FIXED IND 330NH 10.3A 7.3 MOHM | 1216 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | MPC1250LR36C | FIXED IND 360NH 38A 0.65 MOHM | 0 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | MPCG1040LR36 | FIXED IND 360NH 25A 1.05 MOHM | 2451 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | MPCH0740LR36E | FIXED IND 360NH 23A 1.42 MOHM | 0 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | MPCH1040LR36 | FIXED IND 360NH 28A 0.88 MOHM | 0 - Immediate | $15.81 | Vis detaljer |
![]() | ![]() | MPC0740LR42C | FIXED IND 420NH 22A 1.55 MOHM | 1997 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | MPCG0740LR42 | FIXED IND 420NH 22A 1.55 MOHM | 750 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | MPC1040LR45C | FIXED IND 450NH 25A 1.1 MOHM SMD | 1818 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | MPCG1040LR45 | FIXED IND 450NH 25A 1.1 MOHM SMD | 1000 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | MPCH1060LR45 | FIXED IND 450NH 32A 0.76 MOHM | 1879 - Immediate | $16.47 | Vis detaljer |
![]() | ![]() | MPLCG0530LR47 | FIXED IND 470NH 9.5A 8.4 MOHM | 641 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | MPLCG0630LR47 | FIXED IND 470NH 15.8A 5 MOHM SMD | 3727 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | MPCG0730LR40 | FIXED IND 400NH 16A 2.6 MOHM SMD | 0 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | MPC1040LR56C | FIXED IND 560NH 23A 1.3 MOHM SMD | 995 - Immediate | $17.87 | Vis detaljer |