A780 Series Hybrid Aluminum Polymer Capacitors | Datasheet Preview
KEMET’s A780 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high quality rubber deck. A low equivalent series resistance is conditioned by a highly conductive polymer. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The A780 winding is housed in a cylindrical aluminum can with a high quality rubber deck. A low equivalent series resistance is conditioned by a highly conductive polymer. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. The high ripple current enables smaller case sizes and higher voltages. Thanks to its mechanical robustness and AEC-Q200 compliance, the A780 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A780MS566M1JLAV030 | CAP ALUM HYBRID 56UF 20% 63V SMD | 1753 - Immediate | $26.55 | Vis detaljer |
![]() | ![]() | A780MS107M1JLAV030 | CAP ALUM HYB 100UF 20% 63V SMD | 472 - Immediate | $34.35 | Vis detaljer |
![]() | ![]() | A780MS566M1JLAS030 | CAP ALUM HYBRID 56UF 20% 63V SMD | 3124 - Immediate | $15.68 | Vis detaljer |
![]() | ![]() | A780MS567M1ELAS022 | CAP ALUM HYB 560UF 20% 25V SMD | 1968 - Immediate | $14.33 | Vis detaljer |
![]() | ![]() | A780MS337M1VLAS020 | CAP ALUM HYB 330UF 20% 35V SMD | 127 - Immediate | $15.01 | Vis detaljer |
![]() | ![]() | A780MS567M1ELAV022 | CAP ALUM HYB 560UF 20% 25V SMD | 770 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | A780MS337M1VLAV020 | CAP ALUM HYB 330UF 20% 35V SMD | 1709 - Immediate | $25.78 | Vis detaljer |
![]() | ![]() | A780MS107M1JLAS030 | CAP ALUM HYB 100UF 20% 63V SMD | 115 - Immediate | $18.86 | Vis detaljer |
![]() | ![]() | A780MS277M1VLAV022 | CAP ALUM HYB 270UF 20% 35V SMD | 2310 - Immediate | $25.01 | Vis detaljer |
![]() | ![]() | A780MS277M1VLAS022 | CAP ALUM HYB 270UF 20% 35V SMD | 0 - Immediate | $4.56 | Vis detaljer |