Renesas Phiclock | DigiKey Daily
Renesas offers their PhiClock family of programmable clock generators, the 9FGV1000 series. This family of low phase-noise and low-power clock generators accepts input voltages ranging from 1.8 volts to 3.3 volts, and supports multiple I/O standards. Users can select from one of four one-time-programmable configurations. Additionally, designers are allowed to place up to four ICs on a single I2C bus since there are four unique I2C addresses available; this design approach allows for easy I2C access to multiple components. Available in either 16-pin or 24-pin packages, these IC's allow for reduced board space. With phase jitter outputs as low as 250 femtoseconds rms, these programmable clocks are ideal for embedded systems, storage, fiber optic modules, and PCIe applications.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9FGV1001B001NBGI | IC CLOCK GENERATOR 24VFQFPN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | 9FGV1001B002NBGI | IC CLOCK GENERATOR 24VFQFPN | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | 9FGV1001B003NBGI | IC CLOCK GENERATOR 24VFQFPN | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | 9FGV1001B004NBGI | IC CLOCK GENERATOR 24VFQFPN | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 9FGV1005A001LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1005A002LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1005A003LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1005A004LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1005Q505LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1005Q506LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1005Q507LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1005Q508LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1006A001LTGI | IC CLOCK GENERATOR 16LGA | 137 - Immediate | $69.23 | Vis detaljer |
![]() | ![]() | 9FGV1006A002LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1006A003LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1006A004LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1006Q505LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1006Q506LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1006Q507LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9FGV1006Q508LTGI | IC CLOCK GENERATOR 16LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |