FH62 Series FPC Connector | Datasheet Preview
Hirose's FH62 series are compact, flexible printed circuit, or FPC, connectors with a single-action lock that is designed for automatic assembly. Conventional connection methods require opening the actuator, inserting the FPC, and closing the actuator. However, with One Action FH, only FPC/FFC insertion is needed to complete the connection. Locking is completed at the same time as the FPC/FFC insertion, so incomplete mating does not occur. The notches on both sides of the FPC are held by the lock lever, generating a high FPC retention force in spite of the small size. In addition to simplifying assembly, the space-saving FH62 series FPC connector also simplifies the design process by supporting USB 3.0, embedded DisplayPort ver1.3, and MIPI D-PHY ver1.1 standards. The connector enables a reduction in the size of consumer, medical, point-of-sale, and other electronic devices.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FH62-35S-0.25SHW(10) | CONN FPC TOP 35POS 0.25MM R/A | 4643 - Immediate | $20.59 | Vis detaljer |
![]() | ![]() | FH62-13S-0.25SHW(10) | CONN FPC TOP 13POS 0.25MM R/A | 2281 - Immediate | $21.26 | Vis detaljer |
![]() | ![]() | FH62-35S-0.25SHW(99) | CONN FPC TOP 35POS 0.25MM R/A | 0 - Immediate | $32.23 | Vis detaljer |
![]() | FH62-35S-0.25SHW | CONN FPC TOP 35POS 0.25MM R/A | 0 - Immediate | $10.94 | Vis detaljer |