CX70M USB Type-C Connectors - Hirose | DigiKey Daily
Hirose’s CX70M Series minimized size USB Type-C Connector is a USB 3.1 superspeed+ receptacle connector that features a mid-mount and minimized length design coming in at 1.35 mm high, 11.4 mm long, and 8.35 mm wide to reduce space required in your device. This USB Type-C compliant interface connector has a transmission rate of 5 Gbps, a rated voltage of AC 20 V, and an operating temperature of -30 to 85 degrees Celsius. It can be inserted in the reverse by symmetrical terminal layout, which eliminates the potential to attempt to connect it upside-down and adds to the user’s comfort.
CX70M USB Type-C Connectors - Hirose DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CX70M-24P1 | CONN RCPT USB3.0 TYPEC 24POS SMD | 7719 - Immediate | $21.98 | Vis detaljer |