Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview
The HARTING har-modular series offers customization options without lengthy lead times or development costs. A modular concept based on the time-tested and reliable DIN 41 612 connector family allows users to develop custom connectors from off-the-shelf components. This way, customization is achieved without the typical barriers of long lead times and development costs. The HARTING har-modular is now UL approved. The power and signal modules come in angled and straight male connectors as well as straight females with current ratings up to 40 amps and 50 ohm and 75 ohm contacts. The connectors are designed for through-hole reflow soldering with a comparative tracking index greater than 600, 500 mating cycles and a temperature rating from -55 to 125 degrees celsius.
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 02095001004 | FIXING RAIL 20.22MM LONG | 0 - Immediate | $10.95 | Vis detaljer |
![]() | ![]() | 02095001006 | FIXING RAIL 30.38MM LONG | 165 - Immediate | $10.95 | Vis detaljer |
![]() | ![]() | 02095001005 | FIXING RAIL 25.30MM LONG | 300 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | 02095001008 | FIXING RAIL 40.54MM LONG | 0 - Immediate | $7.76 | Vis detaljer |
![]() | ![]() | 02095001009 | FIXING RAIL 45.62MM LONG | 210 - Immediate | $11.23 | Vis detaljer |
Header, Female Sockets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 02529031301 | 3 POSITION 15A STRAIGHT FEMALE | 44 - Immediate | $32.18 | Vis detaljer |
![]() | ![]() | 02529041201 | 4 POSITION 6A STRAIGHT FEMALE | 10 - Immediate | $26.19 | Vis detaljer |
![]() | ![]() | 02529091101 | 9 POSITION 2A STRAIGHT FEMALE | 20 - Immediate | $26.19 | Vis detaljer |
Headers, Male Pins
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 02539091102 | 9 POSITION 2A STRAIGHT MALE | 90 - Immediate | $29.56 | Vis detaljer |
![]() | ![]() | 02539031301 | 3 POSITION 15A STRAIGHT MALE | 7 - Immediate | $48.93 | Vis detaljer |
![]() | ![]() | 02519031301 | 3POSITION 15A ANGLED MALE | 451 - Immediate | $36.30 | Vis detaljer |
![]() | ![]() | 02519091102 | 9 POSITION 2A ANGLED MALE | 15 - Immediate | $29.94 | Vis detaljer |
![]() | ![]() | 02519091103 | 9 POSITION 2 A ANGLED MALE | 0 - Immediate | $23.75 | Vis detaljer |
![]() | ![]() | 02539091103 | 9 POSITION 2A STRAIGHT MALE | 0 - Immediate | $23.88 | Vis detaljer |
![]() | ![]() | 02519091101 | 9 POSITION 2A ANGLED MALE | 0 - Immediate | $27.88 | Vis detaljer |
![]() | ![]() | 02539091101 | 9 POSITION 2A STRAIGHT MALE | 0 - Immediate | $27.41 | Vis detaljer |
![]() | ![]() | 02519041202 | 4 POSITION 6A ANGLED MALE | 13 - Immediate | $25.73 | Vis detaljer |
![]() | ![]() | 02539041202 | 4 POSITION 6A STRAIGHT MALE | 0 - Immediate | $19.93 | Vis detaljer |
![]() | ![]() | 02519041201 | 4 POSITION 6A ANGLED MALE | 0 - Immediate | $21.33 | Vis detaljer |
![]() | ![]() | 02539041201 | 4 POSITION 6A STRAIGHT MALE | 0 - Immediate | $17.07 | Vis detaljer |