PocketBeagle USB-Key-Fob Computer | Maker Minute
PocketBeagle is a low-cost Linux computer that’s the size of a key-fob and suitable for beginners and professional developers. The PocketBeage is based on the Octavo Systems OSD3358-SM system-in-package, which integrates a TI Sitara AM3358 processor, 512 MB of DDR3, a PMIC, and LDO in a 21 mm x 21 mm BGA package. The PocketBeagle can be used as a development board for custom designs using the Octavo SiP, and offers expansions pin headers, eight analog inputs, 44 digital I/Os, numerous digital interfaces including CAN bus controllers, micro USB, and a bootable microSD card slot. Developers can use custom Linux images, the Cloud9 IDE, and any BeagleBone Black software using the available expansion pins.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | POCKETBEAGLE-SC-569 | POCKETBEAGLE OSD3358 EVAL BRD | 0 - Immediate | $426.60 | Vis detaljer |
![]() | ![]() | BBB01-SC-505 | BEAGLEBONE BLACK AM3358 REV C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BBBWL-SC-562 | BEAGLEBONE BLACK WIRELESS | 0 - Immediate | $999.15 | Vis detaljer |
![]() | ![]() | OSD3358-512M-BSM | IC MODULE CORTEX-A8 1GHZ 512MB | 0 - Immediate | $400.41 | Vis detaljer |
![]() | ![]() | OSD3358-512M-IND | IC MODULE CORTEX-A8 1GHZ 512MB | 0 - Immediate | See Page for Pricing | Vis detaljer |