Take a look and gain an impression all around Fischer Elektronik GmbH & Co. KG
Fischer Elektronik GmbH & Co. KG is an expert when it comes to heatsinks, aluminum cases and connectors. Our standard stock range with more than 75,000 individual items. In addition we are able to cover almost any custom-made requirement.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SL 22 139 14 G | TWO ROWS, 0.635 MM | 1000 - Marketplace | $12.07 | Vis detaljer |
![]() | ![]() | SLM N 11 117 9 Z | Straight, narrow insulator | 1000 - Marketplace | $10.48 | Vis detaljer |
![]() | ![]() | BL 1 15 Z | Stamped contact spring (fork con | 1000 - Marketplace | $10.48 | Vis detaljer |
![]() | ![]() | BL LP 7 SMD 8 Z SM | for 0.635 mm and up to 0.85 mm | 1000 - Marketplace | $10.57 | Vis detaljer |
![]() | ![]() | BL LP 5 SMD 15 Z | for 0.635 mm pin cross section | 978 - Marketplace | $10.57 | Vis detaljer |
![]() | ![]() | BL LP 1 10 Z | for 0.635 mm | 1000 - Marketplace | $10.48 | Vis detaljer |
![]() | ![]() | SL 22 265 10 S | TWO ROWS, 0.635 MM | 1000 - Marketplace | $10.48 | Vis detaljer |
![]() | ![]() | SL 22 164 14 G | TWO ROWS, 0.635 MM | 1000 - Marketplace | $12.26 | Vis detaljer |
![]() | ![]() | FK 201 SA 3 TO 3 | Fans, Blower, Thermal Management | 1190 - Marketplace | $10.48 | Vis detaljer |
![]() | ![]() | SL LP 6 SMD 038 12 Z PS | 0.635 MM, LOW PROFILE IN SMD-T | 1000 - Marketplace | $10.29 | Vis detaljer |
![]() | ![]() | SL LP 5 SMD 038 23 Z | 0.635 MM, LOW PROFILE ST | 1000 - Marketplace | $10.67 | Vis detaljer |
![]() | ![]() | SL 11 SMD 104 14 S B SM | 0.635 MM... PACK | 1000 - Marketplace | $10.57 | Vis detaljer |
![]() | ![]() | BL LP 6 SMD 16 Z SM | for 0.635 mm and up to 0.85 mm | 1000 - Marketplace | $10.76 | Vis detaljer |
![]() | ![]() | BL LP 2 10 Z | for 0.635 mm | 1000 - Marketplace | $10.67 | Vis detaljer |
![]() | ![]() | SL 2 128 28 Z | TWO ROWS, 0.635 MM | 1000 - Marketplace | $10.76 | Vis detaljer |
![]() | ![]() | SL 6 071 16 Z | 0.635 MM"S" SE | 1000 - Marketplace | $10.67 | Vis detaljer |
![]() | ![]() | SLM N 11 063 6 G | Straight, narrow insulator | 1000 - Marketplace | $12.44 | Vis detaljer |
![]() | ![]() | SL 8 12 Z | Low profile | 1000 - Marketplace | $10.85 | Vis detaljer |
![]() | ![]() | SL 7 8 Z | Low profile | 1000 - Marketplace | $10.85 | Vis detaljer |
![]() | ![]() | SL 13 365 10 Z | 0.635 MM, SANDWICH | 1000 - Marketplace | $10.85 | Vis detaljer |