Industrial Single Pair Ethernet Inductors
TDK the first supplier to offer all the inductors needed to implement industrial SPE with and without power transmission using PoDL of power classes 10 to 15 according to IEEE 802.3cg standard for 10BASE-T1L.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICI70CGI-102 | ISOLATION INDUCTOR 1 MH | 3466 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | ICI70CGI-222 | ISOLATION INDUCTORS 2.2 MH | 4937 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | RCM70CGI-471 | CMC 470UH 700MA 2LN SMD | 4610 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | PIS150H-471M | FIXED IND 470UH 1.81A 250 MOHM | 1391 - Immediate | $18.24 | Vis detaljer |
![]() | ![]() | PID120HS-560M | FIXED IND 56UH 1.9A 90 MOHM SMD | 125 - Immediate | $18.90 | Vis detaljer |
![]() | ![]() | PID120HS-650M | FIXED IND 65UH 1.64A 120 MOHM | 212 - Immediate | $19.93 | Vis detaljer |
![]() | ![]() | PID75-650M | FIXED IND 65UH 560MA 530 MOHM | 1035 - Immediate | $14.69 | Vis detaljer |
![]() | ![]() | PID75-560M | FIXED IND 56UH 580MA 480 MOHM | 603 - Immediate | $14.87 | Vis detaljer |
![]() | ![]() | PID100-650M | FIXED IND 65UH 880MA 300 MOHM | 1 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | PID100-560M | FIXED IND 56UH 950MA 280 MOHM | 453 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | PID120L-560M | FIXED IND 56UH 1.35A 170 MOHM | 342 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | PID120L-650M | FIXED IND 65UH 1.28A 190 MOHM | 246 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | PID75-251M | FIXED IND 250UH 270MA 2.25 OHM | 1112 - Immediate | $14.69 | Vis detaljer |
![]() | ![]() | PID100-251M | FIXED IND 250UH 460MA 1.13 OHM | 0 - Immediate | $17.03 | Vis detaljer |
![]() | ![]() | PID120L-251M | FIXED IND 250UH 650MA 650 MOHM | 15 - Immediate | $17.78 | Vis detaljer |
![]() | ![]() | PID120H-251M | FIXED IND 250UH 820MA 410 MOHM | 21 - Immediate | $18.43 | Vis detaljer |
![]() | ![]() | PID150H-251M | FIXED IND 250UH 1.2A 270 MOHM | 264 - Immediate | $18.52 | Vis detaljer |