Digi XBee3® Cellular | DigiKey Daily
Digi’s XBee3® Cellular Embedded Modems are end-device certified modems that provide designers smart cellular connectivity without spending time on FCC or carrier end-device certifications. XBee3 modems are available using LTE Cat 1, LTE-M, and NB-IoT cellular technology, addressing the power, range, and bandwidth considerations of various applications, including battery-powered devices. The modems also offer Bluetooth connectivity and feature integrated MicroPython Programmability for custom scripting on the modem, with multiple IOs available for directly interfacing with sensors and other peripherals. XBee3 modems are ideal for any application requiring cellular connectivity, and using XBee3 modems provides future-proofing, as designers can easily switch between frequencies and protocols as needed. Available evaluation kits include 90 days of cellular service.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XB3-C-A1-UT-001 | RF TXRX MOD CELL CHIP + U.FL TH | 0 - Immediate | $952.46 | Vis detaljer |
![]() | ![]() | XB3-C-A2-UT-001 | RF TXRX MOD BT CELL U.FL TH | 0 - Immediate | $843.98 | Vis detaljer |
![]() | XK3-C-A1-UT-U | XBEE3 CELLULAR LTE CAT 1 KIT | 0 - Immediate | $1,914.54 | Vis detaljer | |
![]() | XK3-C-A2-UT-U | XBEE3 CELLULAR LTE-M KIT | 0 - Immediate | $1,433.50 | Vis detaljer |