Digi Rabbit® MiniCore® RCM6600 and RCM6700 | DigiKey Daily
The ultra-compact MiniCore RCM6000 families from Digi are designed for connecting the IoT world with more features at a lower cost than comparable device servers. With core speeds up to 200 MHz, up to 4 MB memory, and thirty-two GPIO lines, the RCM6000 families are well suited for IoT applications. Featured in the MiniCore family is the MiniCore RCM6700 series, which are high-performance device servers that contain a variety of device connectivity options. These include an I²C interface, a flexible interface module, 1-Wire and SD/SDIO, and up to six serial ports. The RCM6700 is also pin compatible with MiniCore 802.11 b/g modules.
Digi International Rabbit MiniCore RCM6600 and RCM6700 DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 20-101-1253 | BOARD SERIAL COMM RCM56/57XX | 0 - Immediate | $374.21 | Vis detaljer | |
![]() | ![]() | 101-1326 | DELUXE RCM6700 EVAL BRD | 0 - Immediate | $2,562.42 | Vis detaljer |
![]() | ![]() | 20-101-1319 | IC MOD RABBIT 6000 162.5MHZ | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 20-101-1318 | IC MOD RABBIT 6000 162.5MHZ | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 101-1327 | STANDARD RCM6700 EVAL BRD | 0 - Immediate | $1,090.83 | Vis detaljer |
![]() | ![]() | 20-101-1320 | IC MOD RABBIT 6000 162.5MHZ | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 20-101-1321 | IC MOD RABBIT 6000 162.5MHZ | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 498-0090 | CONN PCI EXP MIN FML 52POS 0.031 | 0 - Immediate | $35.55 | Vis detaljer |
![]() | ![]() | 498-0091 | LATCH CONN MINI PCI EXPRESS | 0 - Immediate | $23.67 | Vis detaljer |
![]() | 101-1325 | KIT RCM6600W STANDARD | 0 - Immediate | $1,393.94 | Vis detaljer | |
![]() | 20-101-1323 | RF TXRX MOD WIFI THROUGH HOLE | 0 - Immediate | $739.07 | Vis detaljer | |
![]() | 20-101-1322 | RF TXRX MOD WIFI THROUGH HOLE | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | 20-101-1338 | BOARD INTERFACE RCM6700 | 0 - Immediate | $923.09 | Vis detaljer |