Delta Electronics DIN Rail Power Supplies | DigiKey Daily
Delta electronics' complete line of DIN rail power supplies offers industry-leading designs which are made to withstand harsh industrial environments. The rugged cases, available in either aluminum or plastic, are both shock and vibration resistant. These power supplies offer output protections such as overvoltage, overload, and over temperature. And because these power supplies include a wide-input voltage range design, they are capable of operating worldwide. They also feature a built-in power boost of up to 150 percent for 5 seconds, which allows reserve power to be always available for reliable startup of loads with high inrush-current, thus eliminating the need for a more expensive power supply at higher power rating. Ideal applications include IT, industrial, renewable energy, and oil and gas.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRC-12V30W1AZ | AC/DC DIN RAIL SUPPLY 12V 30W | 265 - Immediate | $278.04 | Vis detaljer |
![]() | ![]() | DRC-24V100W1AZ | AC/DC DIN RAIL SUPPLY 24V 100W | 0 - Immediate | $458.41 | Vis detaljer |
![]() | ![]() | DRC-24V10W1AZ | AC/DC DIN RAIL SUPPLY 24V 10W | 3676 - Immediate | $202.36 | Vis detaljer |
![]() | ![]() | DRC-12V60W1AZ | AC/DC DIN RAIL SUPPLY 12V 54W | 122 - Immediate | $387.22 | Vis detaljer |
![]() | ![]() | DRC-24V30W1AZ | AC/DC DIN RAIL SUPPLY 24V 30W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DRC-24V60W1AZ | AC/DC DIN RAIL SUPPLY 24V 60W | 53 - Immediate | $353.91 | Vis detaljer |
![]() | ![]() | DRC-5V10W1AZ | AC/DC DIN RAIL SUPPLY 5V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DRC-12V10W1AZ | AC/DC DIN RAIL SUPPLY 12V 10W | 18 - Immediate | $206.38 | Vis detaljer |
![]() | ![]() | DRC-12V100W1AZ | AC/DC DIN RAIL SUPPLY 12V 72W | 0 - Immediate | $405.80 | Vis detaljer |
![]() | ![]() | DRP048V480W1BA | AC/DC DIN RAIL SUPPLY 48V 480W | 0 - Immediate 63 - Factory Stock | $1,996.83 | Vis detaljer |
![]() | ![]() | DRP048V240W1BA | AC/DC DIN RAIL SUPPLY 48V 240W | 0 - Immediate 168 - Factory Stock | $1,138.94 | Vis detaljer |
![]() | ![]() | DRP024V060W1NZ | AC/DC DIN RAIL SUPPLY 24V 60W | 666 - Immediate | $535.59 | Vis detaljer |
![]() | ![]() | DRP048V120W1BA | AC/DC DIN RAIL SUPPLY 48V 120W | 0 - Immediate 96 - Factory Stock | $785.73 | Vis detaljer |
![]() | ![]() | DRP048V060W1BA | AC/DC DIN RAIL SUPPLY 48V 60W | 0 - Immediate 168 - Factory Stock | $584.64 | Vis detaljer |
![]() | ![]() | DRP024V060W3BA | AC/DC DIN RAIL SUPPLY 24V 60W | 0 - Immediate | $826.80 | Vis detaljer |
![]() | ![]() | DRP024V480W3BA | AC/DC DIN RAIL SUPPLY 24V 480W | 0 - Immediate | $2,035.44 | Vis detaljer |
![]() | ![]() | DRP024V240W3BA | AC/DC DIN RAIL SUPPLY 24V 240W | 0 - Immediate 120 - Factory Stock | $1,432.94 | Vis detaljer |
![]() | ![]() | DRP024V120W3BA | AC/DC DIN RAIL SUPPLY 24V 120W | 0 - Immediate | $1,039.33 | Vis detaljer |
![]() | ![]() | DRP024V480W1BA | AC/DC DIN RAIL SUPPLY 24V 480W | 0 - Immediate 189 - Factory Stock | $1,996.83 | Vis detaljer |
![]() | ![]() | DRP-24V48W1AZ | AC/DC DIN RAIL SUPPLY 24V 48W | 0 - Immediate | $290.30 | Vis detaljer |