VOF-C/VOF-C-CNF | Datasheet Preview
The CUI VOF-C and VOF-180C-CNF series are chassis-mount AC-to-DC power supplies that are ideal for consumer, industrial, and information and communications technology (ICT) applications. These models feature a universal input voltage range, a wide operating temperature, and active power factor correction. These units offer power ratings of 100 W, 120 W, 180 W, 200 W, 225 W, and 350 W, and provide output voltages of 12 V, 15 V, 24 V, 27 V, 36 V, and 48 V that are adjustable using an onboard trim pot to provide up to ±5% variation. Both families are suitable for safety Class I or Class II installations and are certified to 62368, 61558, and 60335 safety standards. The VOF's efficient performance and compact size make them an ideal solution for a range of applications.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-100C-12-CNF | AC/DC CONVERTER 12V 100W | 0 - Immediate | $427.72 | Vis detaljer |
![]() | ![]() | VOF-100C-12 | AC/DC CONVERTER 12V 100W | 0 - Immediate | $349.67 | Vis detaljer |
![]() | ![]() | VOF-100C-15-CNF | AC/DC CONVERTER 15V 100W | 0 - Immediate | $427.72 | Vis detaljer |
![]() | ![]() | VOF-100C-15 | AC/DC CONVERTER 15V 100W | 0 - Immediate | $349.67 | Vis detaljer |
![]() | ![]() | VOF-100C-24-CNF | AC/DC CONVERTER 24V 100W | 26 - Immediate | $482.64 | Vis detaljer |
![]() | ![]() | VOF-100C-24 | AC/DC CONVERTER 24V 100W | 0 - Immediate | $349.67 | Vis detaljer |
![]() | ![]() | VOF-100C-27-CNF | AC/DC CONVERTER 27V 100W | 0 - Immediate | $427.72 | Vis detaljer |
![]() | ![]() | VOF-100C-27 | AC/DC CONVERTER 27V 100W | 12 - Immediate | $381.70 | Vis detaljer |
![]() | ![]() | VOF-100C-48-CNF | AC/DC CONVERTER 48V 100W | 3 - Immediate | $482.64 | Vis detaljer |
![]() | ![]() | VOF-100C-48 | AC/DC CONVERTER 48V 100W | 12 - Immediate | $381.70 | Vis detaljer |
![]() | ![]() | VOF-120C-12-CNF | AC/DC CONVERTER 12V 114W | 0 - Immediate | $452.20 | Vis detaljer |
![]() | ![]() | VOF-120C-12 | AC/DC CONVERTER 12V 114W | 0 - Immediate | $369.73 | Vis detaljer |
![]() | ![]() | VOF-120C-15-CNF | AC/DC CONVERTER 15V 114W | 3 - Immediate | $510.24 | Vis detaljer |
![]() | ![]() | VOF-120C-15 | AC/DC CONVERTER 15V 114W | 0 - Immediate | $369.73 | Vis detaljer |
![]() | ![]() | VOF-120C-24-CNF | AC/DC CONVERTER 24V 120W | 21 - Immediate | $510.24 | Vis detaljer |
![]() | ![]() | VOF-120C-24 | AC/DC CONVERTER 24V 120W | 0 - Immediate | $369.73 | Vis detaljer |
![]() | ![]() | VOF-120C-27-CNF | AC/DC CONVERTER 27V 120W | 9 - Immediate | $510.24 | Vis detaljer |
![]() | ![]() | VOF-120C-27 | AC/DC CONVERTER 27V 120W | 15 - Immediate | $403.59 | Vis detaljer |
![]() | ![]() | VOF-120C-48-CNF | AC/DC CONVERTER 48V 120W | 14 - Immediate | $510.24 | Vis detaljer |
![]() | ![]() | VOF-120C-48 | AC/DC CONVERTER 48V 120W | 36 - Immediate | $403.59 | Vis detaljer |