How to Select a Peltier Module
Peltier modules, also known as thermoelectric coolers, are semiconductor devices that actively transfer heat from one side of the module to the other when a current is applied for cooling objects below the ambient temperature.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP20151 | PELTIER MOD 15 X 5.1MM 2.0A INP | 43 - Immediate | $155.30 | Vis detaljer |
![]() | ![]() | CP20251 | PELTIER MOD 20 X 5.1MM 2.0A INP | 207 - Immediate | $166.90 | Vis detaljer |
![]() | ![]() | CP20351 | PELTIER MOD 30 X 5.1MM 2.0A INP | 1868 - Immediate | $257.64 | Vis detaljer |
![]() | ![]() | CP30138 | PELTIER MOD 15 X 3.8MM 3.0A INP | 48 - Immediate | $155.30 | Vis detaljer |
![]() | ![]() | CP30238 | PELTIER MOD 20 X 3.8MM 3.0A INP | 518 - Immediate | $166.90 | Vis detaljer |
![]() | ![]() | CP30338 | PELTIER MOD 30 X 3.8MM 3.0A INP | 129 - Immediate | $225.37 | Vis detaljer |
![]() | ![]() | CP40136 | PELTIER MOD 15 X 3.6MM 4.0A INP | 206 - Immediate | $155.30 | Vis detaljer |
![]() | ![]() | CP40236 | PELTIER MOD 20 X 3.6MM 4.0A INP | 1531 - Immediate | $166.90 | Vis detaljer |
![]() | ![]() | CP40336 | PELTIER MOD 30 X 3.6MM 4.0A INP | 862 - Immediate | $197.96 | Vis detaljer |
![]() | ![]() | CP60133 | PELTIER MOD 15 X 3.3MM 6.0A INP | 636 - Immediate | $155.30 | Vis detaljer |
![]() | ![]() | CP60233 | PELTIER MOD 20 X 3.3MM 6.0A INP | 464 - Immediate | $166.90 | Vis detaljer |
![]() | ![]() | CP60333 | PELTIER MOD 30 X 3.3MM 6.0A INP | 244 - Immediate | $195.99 | Vis detaljer |
![]() | ![]() | CP60140 | PELTIER MOD 15 X 4MM 6.0A INP | 3568 - Immediate | $139.11 | Vis detaljer |
![]() | ![]() | CP60240 | PELTIER MOD 20 X 4MM 6.0A INP | 812 - Immediate | $152.49 | Vis detaljer |
![]() | ![]() | CP60340 | PELTIER MOD 30 X 4MM 6.0A INP | 206 - Immediate | $192.44 | Vis detaljer |
![]() | ![]() | CP60440 | PELTIER MOD 40 X 4MM 6.0A INP | 313 - Immediate | $237.53 | Vis detaljer |
![]() | ![]() | CP85338 | PELTIER MOD 30 X 3.8MM 8.5A INP | 594 - Immediate | $184.67 | Vis detaljer |
![]() | ![]() | CP85438 | PELTIER MOD 40 X 3.8MM 8.5A INP | 1556 - Immediate | $227.24 | Vis detaljer |
![]() | ![]() | CPM-2F | PELTIER MOD 70 X 27MM 6.0A INP | 82 - Immediate | $924.40 | Vis detaljer |
![]() | ![]() | CP12437 | PELTIER, 40 X 40 X 3.8 MM, 12 A, | 78 - Immediate | $402.75 | Vis detaljer |