CSAD Series SMD Inductor Molding Power Choke for Digital Amplifier
It’s designed with two in one magnetic shielded constructor, assembled with 2 molding power chokes in one package. CSAD series can make better sound quality and less audio distortion.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSAD0660-100M | FIXED IND 10UH 3.5A 47MOHM SMD | 604 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | CSAD0660-220M | FIXED IND 22UH 2.4A 112MOHM SMD | 780 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | CSAD0660-4R7M | FIXED IND 4.7UH 5.5A 23MOHM SMD | 785 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | CSAD0880-100M | FIXED IND 10UH 5.3A 34.3 MOHM | 670 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | CSAD0880-150M | FIXED IND 15UH 4.5A 61 MOHM SMD | 684 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | CSAD0880-220M | FIXED IND 22UH 3.5A 98 MOHM SMD | 683 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | CSAD1010-100M | FIXED IND 10UH 7.6A 25MOHM SMD | 412 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | CSAD1010-150M | FIXED IND 15UH 6A 37 MOHM SMD | 539 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | CSAD1010-220M | FIXED IND 22UH 4.9A 58MOHM SMD | 555 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | CSAD1010-330M | FIXED IND 33UH 4A 87 MOHM SMD | 565 - Immediate | $19.27 | Vis detaljer |