Cinch Dura-Con Hermetic Connectors | DigiKey Daily
Cinch Connectivity Solutions’ Dura-Con Hermetic connectors have a high performance hermetic seal and rugged contacts for reliable connections in harsh environments. Dura-Con Hermetic connectors are tested to MIL-DTL-83513 and are sealed with a proprietary Cinch Hermetic compound as well as a fluorosilicone o-ring. Plugs and sockets are available with 9 to 51 positions in pigtail or solder cup variants and use twist-pin contacts that provide 7 points of contact, a 3 A current rating, and are reliable under extreme shock and vibration. The aluminum shell provides extra strength and EMI/RFI shielding, and the connectors are rated for operation from -55°C to +125°C.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCDH-9P4C40.5BN | CONN MICRO-D PLUG 9POS PNL MNT | 0 - Immediate | $3,382.19 | Vis detaljer |
![]() | ![]() | DCDH-9S4C40.5BN | CONN MICRO-D RCPT 9POS PNL MNT | 41 - Immediate | $3,363.43 | Vis detaljer |
![]() | ![]() | DCDH-15P4C40.5BN | CONN MICRO-D PLUG 15POS PNL MNT | 26 - Immediate | $3,276.65 | Vis detaljer |
![]() | ![]() | DCDH-15S4C40.5BN | CONN MICRO-D RCPT 15POS PNL MNT | 18 - Immediate | $3,673.41 | Vis detaljer |
![]() | ![]() | DCDH-25P4C40.5BN | CONN MICRO-D PLUG 25POS PNL MNT | 46 - Immediate | $4,300.50 | Vis detaljer |
![]() | ![]() | DCDH-25S4C40.5BN | CONN MICRO-D RCPT 25POS PNL MNT | 8 - Immediate | $4,860.52 | Vis detaljer |
![]() | ![]() | DCDH-37P4C40.5BN | CONN MICRO-D PLUG 37POS PNL MNT | 4 - Immediate | $5,479.72 | Vis detaljer |
![]() | ![]() | DCDH-37S4C40.5BN | CONN MICRO-D RCPT 37POS PNL MNT | 0 - Immediate | $5,774.31 | Vis detaljer |
![]() | ![]() | DCDH-51P4C40.5BN | CONN MICRO-D PLUG 51POS PNL MNT | 11 - Immediate | $6,252.65 | Vis detaljer |
![]() | ![]() | DCDH-51S4C40.5BN | CONN MICRO-D RCPT 51POS PNL MNT | 15 - Immediate | $6,536.66 | Vis detaljer |
![]() | ![]() | DCDH-9PSBN | CONN MICRO-D PLUG 9POS PNL MNT | 29 - Immediate | $3,624.44 | Vis detaljer |
![]() | ![]() | DCDH-9SSBN | CONN MICRO-D RCPT 9POS PNL MNT | 20 - Immediate | $3,606.65 | Vis detaljer |
![]() | ![]() | DCDH-15PSBN | CONN MICRO-D PLUG 15POS PNL MNT | 41 - Immediate | $3,687.75 | Vis detaljer |
![]() | ![]() | DCDH-15SSBN | CONN MICRO-D RCPT 15POS PNL MNT | 46 - Immediate | $3,855.44 | Vis detaljer |
![]() | ![]() | DCDH-25PSBN | CONN MICRO-D PLUG 25POS PNL MNT | 3 - Immediate | $4,525.91 | Vis detaljer |
![]() | ![]() | DN0001000D2500N | CONN MICRO-D RCPT 25POS PNL MNT | 0 - Immediate | $4,392.28 | Vis detaljer |
![]() | ![]() | DCDH-37PSBN | CONN MICRO-D PLUG 37POS PNL MNT | 25 - Immediate | $5,660.40 | Vis detaljer |
![]() | ![]() | DCDH-37SSBN | CONN MICRO-D RCPT 37POS PNL MNT | 25 - Immediate | $5,372.83 | Vis detaljer |
![]() | ![]() | DCDH-51PSBN | CONN MICRO-D PLUG 51POS PNL MNT | 31 - Immediate | $6,242.46 | Vis detaljer |
![]() | ![]() | DCDH-51SSBN | CONN MICRO-D RCPT 51POS PNL MNT | 35 - Immediate | $5,959.51 | Vis detaljer |