Broadcom - AFBR-S20 Spectrometers | Datasheet Preview
Broadcom's AFBR-S20 miniature spectrometer modules offer a comprehensive spectral analysis solution spanning the 190 nanometer to 1700 nanometer wavelength range. These modules focus on process analytics and compact point-of-care detection. They come pre-equipped with integrated electronics for swift sensor readouts. Broadcom's binary communication protocol enables spectrometer control across a spectrum of devices. Multiple device interfaces facilitate effortless integration into the user's specific application. Additionally, the QtubeSpectrometer offers ASCII-based commands for simplifying spectrometer control. Key features include a compact form factor, exceptional reliability, minimal thermal drift, advanced onboard signal processing, and a comprehensive system calibration. Broadcom's AFBR-S20 miniature spectrometer are ideal for diverse applications, including water and chemical analysis, solar monitoring, gas detection, medical diagnostics, and more.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AFBR-S20N1N256 | SPECTR QNEO NIR 256P 900-1700 | 2 - Immediate | $44,351.79 | Vis detaljer |
![]() | AFBR-S20W2VI | SPECTROMETER QWAVE VIS 0.4NM | 0 - Immediate | $34,844.94 | Vis detaljer | |
![]() | AFBR-S20W2NI | SPECTROMETER QWAVE NIR 0.2NM | 1 - Immediate | $34,844.94 | Vis detaljer | |
![]() | AFBR-S20W2UV | SPECTROMETER QWAVE UV 0.5NM | 1 - Immediate | $34,844.94 | Vis detaljer | |
![]() | ![]() | AFBR-S20M2WV | SPECTR QMINI2 WIDEVIS | 3 - Immediate | $21,281.81 | Vis detaljer |
![]() | ![]() | AFBR-S20M2WU | SPECTR QMINI2 WIDEUV | 5 - Immediate | $20,564.35 | Vis detaljer |
![]() | ![]() | AFBR-S20M2VN | SPECTR QMINI2 VIS/NIR | 6 - Immediate | $21,281.81 | Vis detaljer |
![]() | ![]() | AFBR-S20M2VI | SPECTR QMINI2 VIS | 9 - Immediate | $20,564.35 | Vis detaljer |
![]() | ![]() | AFBR-S20M2UV | SPECTR QMINI2 UV | 3 - Immediate | $20,564.35 | Vis detaljer |
![]() | ![]() | AFBR-S20M2NI | SPECTR QMINI2 NIR | 3 - Immediate | $20,564.35 | Vis detaljer |
![]() | ![]() | AFBR-S20T1WU | SPECTR QTUBE WIDEUV | 2 - Immediate | $18,508.53 | Vis detaljer |