Bel Power IMX/IMY Series | DigiKey Daily
The IMX / IMY series of board-mountable DC-DC converters from Bel Power Solutions are available in 4 W to 90 W models. Covering a total input voltage range from 8.4 V up to 150 V, the converters are available with up to four electrically isolated outputs from 3.3 V to 60 V, externally adjustable and with flexible load distribution. These converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunication, where variable input voltages or high transient voltages are prevalent. To learn more, visit this product page on digikey.com.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 110IMX35D05D12-8G | DC DC CONVERTER 5V 12V 12V 35W | Isolert modul, Konformt belagt | 0 - Immediate | $1,884.40 | Vis detaljer |
![]() | ![]() | 110IMX35D05D15-8G | DC DC CONVERTER 5V 15V 15V 35W | Isolert modul, Konformt belagt | 0 - Immediate | $1,884.40 | Vis detaljer |
![]() | ![]() | 110IMX7-05-05-8G | DC DC CONVERTER 5V 5V 7W | Isolert modul, Konformt belagt | 0 - Immediate | $1,111.26 | Vis detaljer |
![]() | ![]() | 110IMX7-12-12-8G | DC DC CONVERTER 12V 12V 7.2W | Isolert modul, Konformt belagt | 51 - Immediate | $1,256.67 | Vis detaljer |
![]() | ![]() | 110IMY15-03-8RG-G | DC DC CONVERTER 3.3V 15W | Isolert modul, Konformt belagt | 0 - Immediate | $1,618.70 | Vis detaljer |
![]() | ![]() | 110IMY15-05-05-8G | DC DC CONVERTER 5V 5V 15W | Isolert modul, Konformt belagt | 0 - Immediate | $1,618.70 | Vis detaljer |