1553B Bus Couplers and Cable Assemblies | Datasheet Preview
Cinch Trompeter's MIL-STD-1553B data bus couplers provide the required interface to connect bus controllers, remote terminals, and bus monitors to the bus itself. The MIL-STD-1553B bus is typically less than 100 meters in length, uses 78 Ω twinax cable, is terminated on both ends with 78 Ω termination resistors, and can support up to 30 remote terminals each connected to a bus coupler stub of shorter than 20 feet. Its 1 Mbps data rate is more than sufficient to transfer the command, control, and status messages between the attached systems with a redundant, deterministic, and proven data bus. These couplers can be used together with Cinch Connectivity’s 21-14 and 21-17 series cable assemblies that offer TRB and TRS connector configurations terminated to a variety of cable types, including 78 ohm Twinax cable as well as 50 ohm or 75 ohm triax cable. Trompeter’s MIL-STD-1553B components are found in land, sea, air, and satellite-based systems.
21-14 Series MIL-STD-1553 Twinax Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 21-14-12 | COAX CBL TRB TO TRB 12" | 2 - Immediate | $1,433.42 | Vis detaljer |
![]() | ![]() | 21-14-120 | COAX CBL TRB TO TRB 10' | 118 - Immediate | $1,740.55 | Vis detaljer |
![]() | ![]() | 21-14-72 | COAX CABLE TRB TO TRB 6' | 27 - Immediate | $1,635.68 | Vis detaljer |
![]() | ![]() | 21-14-36 | COAX CBL TRB TO TRB 36" | 192 - Immediate | $1,257.07 | Vis detaljer |
![]() | ![]() | 21-14-24 | COAX CBL TRB TO TRB 24" | 0 - Immediate | $1,466.26 | Vis detaljer |
21-17 Series MIL-STD-1553 Twinax Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 21-17-120 | COAX CBL TRS TO TRS 10' | 20 - Immediate | $1,652.61 | Vis detaljer |
![]() | ![]() | 21-17-72 | COAX CABLE TRS TO TRS 6' | 0 - Immediate | $1,612.57 | Vis detaljer |
![]() | ![]() | 21-17-36 | COAX CBL TRS TO TRS 36" | 0 - Immediate | $1,583.20 | Vis detaljer |
![]() | ![]() | 21-17-24 | COAX CBL TRS TO TRS 24" | 0 - Immediate | $1,539.51 | Vis detaljer |
![]() | ![]() | 21-17-12 | COAX CBL TRS TO TRS 12" | 10 - Immediate | $1,533.52 | Vis detaljer |
MIL-STD-1553B Data Bus Couplers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEBC-1001-LF | COAX ADAPT TRB TO TRB | 23 - Immediate | $2,461.38 | Vis detaljer |
![]() | ![]() | TEBC-1002 | COAX ADAPT TRB TO TRB | 29 - Immediate | $3,728.74 | Vis detaljer |
![]() | ![]() | TEBC-1004 | COAX ADAPT TRB TO TRB | 26 - Immediate | $5,426.82 | Vis detaljer |
![]() | ![]() | TEBC-1001 | COAX ADAPT TRB TO TRB | 8 - Immediate | $3,247.41 | Vis detaljer |
![]() | ![]() | TEBC-1005 | COAX ADAPT TRB TO TRB | 6 - Immediate | $7,425.68 | Vis detaljer |
![]() | ![]() | TEBC-1008 | COAX ADAPT TRB TO TRB | 0 - Immediate | $13,092.22 | Vis detaljer |
![]() | ![]() | TEBC-1003 | COAX ADAPT TRB TO TRB | 10 - Immediate | $5,528.89 | Vis detaljer |
![]() | ![]() | TEBC-1003-LF | COAX ADAPT TRB TO TRB | 10 - Immediate | $5,528.89 | Vis detaljer |
![]() | ![]() | TEBC-1005-LF | COAX ADAPT TRB TO TRB | 2 - Immediate | $7,425.68 | Vis detaljer |
![]() | ![]() | TEBC-1002-LF | COAX ADAPT TRB TO TRB | 0 - Immediate | $3,761.30 | Vis detaljer |
![]() | ![]() | TEBC-1008-LF | COAX ADAPT TRB TO TRB | 6 - Immediate | $11,986.38 | Vis detaljer |
![]() | ![]() | TEBC-1004-LF | COAX ADAPT TRB TO TRB | 34 - Immediate | $5,426.82 | Vis detaljer |