Bel Fuse - 0ABA Surface Mount Fast Acting Fuse | Datasheet Sheet Preview
With a very wide operating temperature range from minus 55 degrees Celsius to 125 degrees Celsius, these Fast Acting SMD 0402 package size fuses are ideal for applications where space limitations and/or temperature issues are primary concerns. Designed for excessive current situations, this series of Fast Acting fuses, with current ratings from 200 milliamps to 4 amps, sets the industry standard for performance, reliability, and quality. Featuring silver-plated terminations, these fuses are suitable for both leaded and lead-free reflow and wave soldering processes. Ideal applications include cameras, cell phones, battery packs, portable electronics, printers, and many more.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0ABA-0200-TN | FUSE BOARD MNT 200MA 32VDC 0402 | 836 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-0250-TN | FUSE BOARD MNT 250MA 32VDC 0402 | 2638 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-0315-TN | FUSE BOARD MNT 315MA 32VDC 0402 | 17492 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-0375-TN | FUSE BOARD MNT 375MA 32VDC 0402 | 18415 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-0500-TN | FUSE BOARD MNT 500MA 32VDC 0402 | 2960 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-0750-TN | FUSE BOARD MNT 750MA 32VDC 0402 | 15385 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-1000-TN | FUSE BOARD MOUNT 1A 32VDC 0402 | 8338 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-1500-TN | FUSE BOARD MOUNT 1.5A 32VDC 0402 | 4930 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-2000-TN | FUSE BOARD MOUNT 2A 32VDC 0402 | 1870 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-3000-TN | FUSE BOARD MOUNT 3A 32VDC 0402 | 24772 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-3500-TN | FUSE BOARD MOUNT 3.5A 32VDC 0402 | 8988 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0ABA-4000-TN | FUSE BOARD MOUNT 4A 32VDC 0402 | 7494 - Immediate | $7.02 | Vis detaljer |