Amphenol ICC Mini-SAS HD Series | DigiKey Daily
Amphenol’s Mini-SAS High Density connector system is a next-generation SAS that provides double the port density of current Mini-SAS connectors with 4-, 8-, and 16-port options. This Mini-SAS connector system has a two-row, right-angle connector with 12 Gbps of data rate per channel. Each port handles 4 lanes of data rate for up to 48 Gbps of total bandwidth. The 0.75mm pitch connector system is SFF-8643 compliant with a press-fit pin design for one-step placement on PCB. It features improved signal integrity and minimized cross talk, making it ideal for telecom, networking, and medical applications.
Mini-SAS HD Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G40H11331HR | CONN MINI HD SAS RCPT 36POS R/A | 4256 - Immediate | $29.75 | Vis detaljer |
![]() | ![]() | G40H12331HR | CONN MINI HD SAS RCPT 1X2 72P RA | 585 - Immediate | $73.91 | Vis detaljer |
![]() | ![]() | G40H13331HR | CONN MINI HD SAS RCP 1X4 108P RA | 1164 - Immediate | $158.10 | Vis detaljer |
![]() | ![]() | G40H3132211HR | CONN MIN HD SAS RCPT 36P SLD SMD | 0 - Immediate | $18.20 | Vis detaljer |
![]() | ![]() | G40H3132212HR | CONN MIN HD SAS RCPT 36P SLD SMD | 1038 - Immediate | $36.39 | Vis detaljer |
![]() | ![]() | G40H4132211HR | CONN MIN HD SAS RCPT 36P SLD SMD | 0 - Immediate | $34.52 | Vis detaljer |
![]() | ![]() | G40H4132212HR | CONN MIN HD SAS RCPT 36P SLD SMD | 31 - Immediate | $97.67 | Vis detaljer |
![]() | ![]() | G40H4232211HR | CONN MIN HD SAS RCPT 1X2 72P SMD | 50 - Immediate | $97.67 | Vis detaljer |
![]() | ![]() | G40HA1331HR | CONN MINI HD SAS RCPT 36POS R/A | 0 - Immediate | $47.43 | Vis detaljer |
![]() | ![]() | G40HA2331HR | CONN MINI HD SAS RCPT 1X2 72P RA | 482 - Immediate | $97.01 | Vis detaljer |
![]() | ![]() | G40HB232211HR-C | CONN MIN HD SAS RCPT 1X2 72P SMD | 86 - Immediate | $58.66 | Vis detaljer |
![]() | ![]() | G40HB232212HR | CONN MIN HD SAS RCPT 1X2 72P SMD | 100 - Immediate | $75.12 | Vis detaljer |