Amphenol ICC Boltrack Connectors | DigiKey Daily
The Amphenol FCI Basics Boltrack™ connectors are robust and reliable interconnects that deliver high power and signal performance in a small form factor, field terminable connector for PoE and industrial IO applications. The connectors have double the density of RJ-45 connectors and occupy 30% less panel area, but their signal integrity exceeds Cat 5e and Cat 6 requirements and a current rating of 1.5 A per contact enables PoE+ and PoE++. Dual beam contacts and plugs with four point IDC termination, EMI shielding, lightning protection, and surge resistivity ensure a reliable connection in any environment. In addition to the standard 4 contact pairs, Boltrack™ connectors can support an additional four contacts for greater flexibility.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10137391-100PLF | CONN HEADER 12POS PCB | 0 - Immediate | $45.93 | Vis detaljer |
![]() | ![]() | 10137391-101PLF | CONN HEADER 12POS PCB | 0 - Immediate | $46.30 | Vis detaljer |
![]() | ![]() | 10138200-101LF | CONN RCPT 12POS FREE HANGING | 0 - Immediate | $55.29 | Vis detaljer |
![]() | ![]() | 10141442-M0200YYLF | CABLE BACKPLANE 8WIRE 6.56' | 0 - Immediate | See Page for Pricing | Vis detaljer |